WIMA MKP4F042205I00KSSD

Film Capacitor, Polypropylene, 250V, 10% +Tol, 10% -Tol, 2.2uF, Through Hole Mount
$ 1.48
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for WIMA MKP4F042205I00KSSD.

IHS

Datasheet11 pages3 years ago

Newark

element14 APAC

Future Electronics

TME

Inventory History

3 month trend:
Restocked

Supply Chain

Country of OriginGermany
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8532.25.00
Introduction Date2010-03-25
Lifecycle StatusProduction (Last Updated: 4 weeks ago)

Related Parts

Film Capacitor, Polypropylene, 300V, 10% +Tol, 10% -Tol, 2.2uF, Through Hole Mount
Film Capacitor, Polypropylene, 300V, 10% +Tol, 10% -Tol, 2.2uF, Through Hole Mount
Yageo GroupR75IR4220AA50K
Film Capacitor, Polypropylene, 250V, 10% +Tol, 10% -Tol, 2.2uF, Through Hole Mount
Film Capacitor, Polypropylene, 250V, 10% +Tol, 10% -Tol, 2.2uF, Through Hole Mount
PanasonicECWFD2W225K
Film Capacitor, Polypropylene, 450V, 10% +Tol, 10% -Tol, 2.2uF, Through Hole Mount
PanasonicECWFE2W225K
Cap Film 2.2uF 450V PP 10% (17.5 X 10 X 15.5mm) Radial Plastic Rectangular Can 15mm 105C Ammo

Descriptions

Descriptions of WIMA MKP4F042205I00KSSD provided by its distributors.

Film Capacitor, Polypropylene, 250V, 10% +Tol, 10% -Tol, 2.2uF, Through Hole Mount
Cap Film 2.2uF 250V PP 10%( 26.5 X 11 X 21mm) Radial Plastic Rectangular Can 22.5mm 105C Bulk
Film Capacitor, Mkp4 Series, 2.2 F, 10%, Pp (Polypropylene), 250 V Rohs Compliant: Yes |Wima MKP4F042205I00KSSD
Radial FILM CAPACITOR film capacitor 160V 2.2muF ±10% 1.043Lx0.433W 26.50mmx11.00mm
MKP 4 Series 250V 2.2uF 10% 11x21x26.5mm LS=22.50mm Radial Metallized Polypropyl
CAP, 2.2µF, 250V, 10%, PP; Capacitance: 2.2µF; Voltage Rating: 250V; Capacitor Dielectric Type: PP (Polypropylene); Capacitance Tolerance: ± 10%; Product Range: MKP4 Series; Capacitor Cas; Available until stocks are exhausted

Manufacturer Aliases

WIMA has several brands around the world that distributors may use as alternate names. WIMA may also be known as the following names:

  • WIM
  • WIMA GMBH & CO KG
  • WIMA CAP
  • WIMA DIV
  • Wima (Inter-Technical)
  • WIMA GmbH & Co KG
  • WIMA CAPACIT
  • WIMA ELECTRONICS
  • WIMA GROUP
  • WIMA-WILHELM WESTE
  • WIMA CAPACITOR
  • WIMA Spezialvertrieb
  • WIMA [Inter-Technical Group]
  • WIMA/INTER-TECHNICAL GRP
  • 0623 WIMA