WIMA FKS2G012201A00KSSD

Cap Film 0.0022uF 400V PET 10% (7.2 X 2.5 X 6.5mm) Radial Plastic Rectangular Can 5mm 100C Bulk
$ 0.217
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for WIMA FKS2G012201A00KSSD.

IHS

Datasheet8 pages3 years ago

Newark

element14 APAC

Component Distributors Inc.

TME

Inventory History

3 month trend:
-7.67%

Alternate Parts

Price @ 1000
$ 0.217
$ 0.106
$ 0.106
Stock
31,823
76,806
76,806
Authorized Distributors
4
6
6
Capacitance
2.2 nF
2.2 nF
2.2 nF
Dielectric
PET
PET
PET
Mount
-
Through Hole
Through Hole
Case/Package
Radial
Radial
Radial
Voltage Rating (DC)
400 V
400 V
400 V
Tolerance
10 %
10 %
10 %
Termination
Radial
PC Pins
PC Pins
Height - Seated (Max)
-
6.604 mm
6.604 mm

Supply Chain

Country of OriginGermany
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8532.25.00
Introduction Date2010-03-25
Lifecycle StatusProduction (Last Updated: 4 weeks ago)

Related Parts

Yageo GroupR82MC1220DQ50K
Cap Film 0.0022uF 400V PET 10% (7.2 X 2.5 X 6.5mm) Radial Stacked 5mm 105C Automotive Ammo
Cap, 2200Pf, 400V, Film, Radial Rohs Compliant: Yes |Epcos B32529C6222K189
Cap Film 0.0022uF 400V PET 10% (7.3 X 2.5 X 6.5mm) Radial Stacked 5mm 125C Automotive Bulk
Yageo GroupR82MC1220AA50K
Cap Film 0.0022uF 400VDC/200VAC PET 10% 7.2 X 2.5 X 6.5mm RDL 5mm Loose in Box
Film Capacitor, 2200 pF, 200 V, 400 V, ± 10%, Metallized PET Stacked, Radial Box - 2 Pin
Yageo GroupR82MC1220Z350K
Cap Film 0.0022uF 400V PET 10% (7.2 X 2.5 X 6.5mm) Radial Stacked 5mm 105C Automotive Bulk

Descriptions

Descriptions of WIMA FKS2G012201A00KSSD provided by its distributors.

Cap Film 0.0022uF 400V PET 10% (7.2 X 2.5 X 6.5mm) Radial Plastic Rectangular Can 5mm 100C Bulk
FKS film capacitor, 2.2 nF, ±10 %, 400 V (DC), PET, 5 mm, FKS2G012201A00KSSD
Film Capacitor, Polyethylene Terephthalate, 400V, 10% +Tol, 10% -Tol, 0.0022uF, Through Hole Mount
Radial FILM CAPACITOR film capacitor 200V 2.2nF 10%
CAP, 2200PF, 400V, 10%, PET; Capacitance: 2200pF; Voltage Rating: 400V; Capacitor Dielectric Type: PET (Polyester); Capacitance Tolerance: ± 10%; Product Range: FKS2; Available until stocks are exhausted Alternative available
Capacitor Loss factor: < 7 x 10 -3 @ 1 kHz Capacitance tolerance: ±10% Dielectric: Polyester Foil / Metal Foil IEC-climate category: 55/100/56 Pitch: 5 mm Capacitance: 2.2 nF Rated voltage: 400 VDC / 200 VAC ø d: 0.5 mm

Manufacturer Aliases

WIMA has several brands around the world that distributors may use as alternate names. WIMA may also be known as the following names:

  • WIM
  • WIMA GMBH & CO KG
  • WIMA CAP
  • WIMA DIV
  • Wima (Inter-Technical)
  • WIMA GmbH & Co KG
  • WIMA CAPACIT
  • WIMA ELECTRONICS
  • WIMA GROUP
  • WIMA-WILHELM WESTE
  • WIMA CAPACITOR
  • WIMA Spezialvertrieb
  • WIMA [Inter-Technical Group]
  • WIMA/INTER-TECHNICAL GRP
  • 0623 WIMA