WIMA FKP4U003304B00JSSD

Film Capacitor, Polypropylene, 2000V, 5% +Tol, 5% -Tol, 0.00033uF, Through Hole Mount
$ 0.248
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for WIMA FKP4U003304B00JSSD.

IHS

Datasheet9 pages3 years ago

Inventory History

3 month trend:
-0.17%

Alternate Parts

Price @ 1000
$ 0.248
$ 0.491
Stock
30,901
6,863
Authorized Distributors
2
4
Capacitance
330 pF
330 pF
Dielectric
PP
-
Mount
-
-
Case/Package
-
-
Voltage Rating (DC)
2 kV
2 kV
Tolerance
5 %
-
Termination
Radial
-
Height - Seated (Max)
-
-

Supply Chain

Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

Film Capacitor, Polypropylene, 2000V, 5% +Tol, 5% -Tol, 0.00033uF, Through Hole Mount
Film Capacitor, Polypropylene, 100V, 5% +Tol, 5% -Tol, 0.00033uF, Through Hole Mount
Film Capacitor, Polypropylene, 1000V, 5% +Tol, 5% -Tol, 0.00033uF, Through Hole Mount
Yageo GroupPHE450KK3330JR17
Film Capacitor, Polypropylene, 400V, 5% +Tol, 5% -Tol, 0.00033uF, Through Hole Mount

Descriptions

Descriptions of WIMA FKP4U003304B00JSSD provided by its distributors.

Film Capacitor, Polypropylene, 2000V, 5% +Tol, 5% -Tol, 0.00033uF, Through Hole Mount
FILM CAPACITOR film capacitor 5% 330pF 550V
330pF ¡À5% 15mm 2KV 550V 18mm*5mm*11mm
FKP 4 330 PF 2000 VDC 5X11X18 PC

Manufacturer Aliases

WIMA has several brands around the world that distributors may use as alternate names. WIMA may also be known as the following names:

  • WIM
  • WIMA GMBH & CO KG
  • WIMA CAP
  • WIMA DIV
  • Wima (Inter-Technical)
  • WIMA GmbH & Co KG
  • WIMA CAPACIT
  • WIMA ELECTRONICS
  • WIMA GROUP
  • WIMA-WILHELM WESTE
  • WIMA CAPACITOR
  • WIMA Spezialvertrieb
  • WIMA [Inter-Technical Group]
  • WIMA/INTER-TECHNICAL GRP
  • 0623 WIMA