Wieland 93.732.4353.0

ST18/3 Pole Male With Strain Relief, Locking, Assembled, Black
$ 2.69
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Wieland 93.732.4353.0.

IHS

Datasheet1 page0 years ago

Newark

Master Electronics

Inventory History

3 month trend:
-2.35%

Supply Chain

Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

Rectangular Power Connector, 3 Contact(s), Male, Crimp Terminal, Plug
Rectangular Power Connector, 3 Contact(s), Male and Female, Crimp Terminal, Plug
Rectangular Power Connector, 3 Contact(s), Male and Female, Crimp Terminal, Plug
TE Connectivity282837-3
Conn Terminal Block F 3 POS 5.08mm Solder ST Thru-Hole 13.5A/Contact - Bulk (Alt: 282837-3)
Phoenix Contact1803581
Plug, Terminal Block; 8 A; 160 V; 3.81 mm; 3; Screw; 2.5 kV; 160 V; Polyamide
Phoenix Contact1757022
Conn Terminal Block F 3 POS 5.08mm Screw RA Cable Mount 12A Cardboard

Descriptions

Descriptions of Wieland 93.732.4353.0 provided by its distributors.

ST18/3 POLE MALE WITH STRAIN RELIEF, LOCKING, ASSEMBLED, BLACK
MALE CONNECTOR WITH STRAIN RELIEF ST18/3S ZEV SW RDM
TERMINAL BLOCK, 3 POSITION, 22-12AWG; Pitch Spacing:-; No. of Positions:3Positions; Wire Size AWG Min:22AWG; Wire Size AWG Max:12AWG; Conductor Area CSA:-; Wire Connection Method:-; Rated Current:-; Rated Voltage:-; Prod
Terminal Block, 3 Position, 22-12Awg; Núm. De Posiciones:3; Tensión Nominal:-; Corriente Nominal:-; Espaciado, Paso:-; Tamaño De Cable Awg Mín.:22Awg; Conductor, Tamaño Awg Min:12Awg; Conductor, Área Csa:-; Color:Gray; Género:Macho |Wieland Electric 93.732.4353.0

Manufacturer Aliases

Wieland has several brands around the world that distributors may use as alternate names. Wieland may also be known as the following names:

  • WIELAND ELECTRIC
  • WEILAND
  • WIE
  • WIELAND ELECTRIC INC
  • WIELAND ELECTRIC GMBH
  • WIEL
  • WIELAND INC
  • WLE
  • WIECON
  • WIELAND ELEK
  • WIELAND/NONE
  • WIELAND ELEKTRISCHE INDUSTRIES
  • WIELANDE
  • Wieland Electri
  • WIELAND ELECTRONICS INC
  • WIELAND MICROCOOL
  • WIELAND INCORPORATED
  • WIELAND ELECTROVERT
  • Wieland Group
  • WIELAND ELECTRONIC SUPPLY
  • Wieland Electronic GmbH
  • WIELAN
  • WIELAND(RoHS)

Part Number Aliases

This part may be known by these alternate part numbers:

  • 93.732.4353.0.