Wieland 93.032.9058.0

ST18/3 Pole Female Panel Mount, Spring Connection, White
$ 2.81
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Wieland 93.032.9058.0.

IHS

Datasheet2 pages0 years ago

element14 APAC

Farnell

Inventory History

3 month trend:
-26.88%

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 year ago)

Descriptions

Descriptions of Wieland 93.032.9058.0 provided by its distributors.

ST18/3 POLE FEMALE PANEL MOUNT, SPRING CONNECTION, WHITE
Rectangular Connector, Plug
MALE PART ST18/3S R WS
Connector, Male, Snap-In; Product Range:St 18 Series; Gender:Plug; Voltage Rating:380Vac; Current Rating:16A; Connector Mounting:Cable Mount; Contact Termination Type:Quick Connect; Svhc:No Svhc (12-Jan-2017); Approval Bodies:Bs, Rohs Compliant: Yes |Wieland Electric 93.032.9058.0

Manufacturer Aliases

Wieland has several brands around the world that distributors may use as alternate names. Wieland may also be known as the following names:

  • WIELAND ELECTRIC
  • WEILAND
  • WIE
  • WIELAND ELECTRIC INC
  • WIELAND ELECTRIC GMBH
  • WIEL
  • WIELAND INC
  • WLE
  • WIECON
  • WIELAND ELEK
  • WIELAND/NONE
  • WIELAND ELEKTRISCHE INDUSTRIES
  • WIELANDE
  • Wieland Electri
  • WIELAND ELECTRONICS INC
  • WIELAND MICROCOOL
  • WIELAND INCORPORATED
  • WIELAND ELECTROVERT
  • Wieland Group
  • WIELAND ELECTRONIC SUPPLY
  • Wieland Electronic GmbH
  • WIELAN
  • WIELAND(RoHS)

Part Number Aliases

This part may be known by these alternate part numbers:

  • 93.032.9058.0.