Wieland 70.350.1028.0

PG16 Narrow Entry Hood, Side Entry Aluminum Alloy Body Heavy Duty Connector
$ 10.955
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Wieland 70.350.1028.0.

element14 APAC

Datasheet900 pages24 years ago

Newark

Future Electronics

Master Electronics

Inventory History

3 month trend:
+0.71%

Descriptions

Descriptions of Wieland 70.350.1028.0 provided by its distributors.

PG16 Narrow Entry Hood, Side Entry Aluminum Alloy Body Heavy Duty Connector
Wieland 70.350.1028.0 revos BASIC 500V 10 Pin + PE Housing Top Section
Connector HOOD, SIZE 10, ALUMINIUM ALLOY; Product Range:revos BASIC Series; Cable Exit Angle:90°;
REVOS HOOD, SIDE ENTRY, SIZE 10, PG16 GLAND
Hood 10 Shell Size Aluminum Alloy
HOOD/TOP BAS GOT GA10 P16 50 A0
Connector Hood, Size 10, Aluminium Alloy; Heavy Duty Connector Type:Hood, Side Entry; Connector Body Material:Aluminum Alloy Body; Locking Type:2 Lever; Rectangular Shell Size:10B; For Use With:Revos Basic Size 10 Bases And Inserts Rohs Compliant: Yes |Wieland Electric 70.350.1028.0

Manufacturer Aliases

Wieland has several brands around the world that distributors may use as alternate names. Wieland may also be known as the following names:

  • WIELAND ELECTRIC
  • WEILAND
  • WIE
  • WIELAND ELECTRIC INC
  • WIELAND ELECTRIC GMBH
  • WIEL
  • WIELAND INC
  • WLE
  • WIECON
  • WIELAND ELEK
  • WIELAND/NONE
  • WIELAND ELEKTRISCHE INDUSTRIES
  • WIELANDE
  • Wieland Electri
  • WIELAND ELECTRONICS INC
  • WIELAND MICROCOOL
  • WIELAND INCORPORATED
  • WIELAND ELECTROVERT
  • Wieland Group
  • WIELAND ELECTRONIC SUPPLY
  • Wieland Electronic GmbH
  • WIELAN
  • WIELAND(RoHS)