Wieland 70.320.1628.0

Bottom-base Revos Basic, Double Locking Lever Or.screw Cap, Low Version, 16-POLES
$ 19.35
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Wieland 70.320.1628.0.

Master Electronics

Datasheet900 pages24 years ago

Future Electronics

TME

Newark

Inventory History

3 month trend:
-23.56%

Descriptions

Descriptions of Wieland 70.320.1628.0 provided by its distributors.

BOTTOM-BASE REVOS BASIC, DOUBLE LOCKING LEVER OR.SCREW CAP, LOW VERSION, 16-POLES
Wieland 70.320.1628.0 revos BASIC 500V 16 Pin + PE Housing Base Section
BASIC 500 V Size 16 Open Bottom Housing Double Locking Lever
Hood 180¡ã 16 Shell Size Silver Aluminum Die Cast
Open Bottom Base, Size 16, Aluminum, 2 Lever; Heavy Duty Connector Type:Base, Panel Mount; Connector Body Material:Aluminum Alloy Body; Locking Type:2 Lever; Rectangular Shell Size:16B; Product Range:Revos Basic Series Rohs Compliant: Yes |Wieland Electric 70.320.1628.0

Manufacturer Aliases

Wieland has several brands around the world that distributors may use as alternate names. Wieland may also be known as the following names:

  • WIELAND ELECTRIC
  • WEILAND
  • WIE
  • WIELAND ELECTRIC INC
  • WIELAND ELECTRIC GMBH
  • WIEL
  • WIELAND INC
  • WLE
  • WIECON
  • WIELAND ELEK
  • WIELAND/NONE
  • WIELAND ELEKTRISCHE INDUSTRIES
  • WIELANDE
  • Wieland Electri
  • WIELAND ELECTRONICS INC
  • WIELAND MICROCOOL
  • WIELAND INCORPORATED
  • WIELAND ELECTROVERT
  • Wieland Group
  • WIELAND ELECTRONIC SUPPLY
  • Wieland Electronic GmbH
  • WIELAN
  • WIELAND(RoHS)

Part Number Aliases

This part may be known by these alternate part numbers:

  • 70.320.1628.0.