Werma 84481055

Self Adjusting Siren Ks70 24Vdc (Nic) |Werma 84481055
$ 210.22
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Werma 84481055.

element14 APAC

Datasheet0 pages0 years ago

TME

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
+0.00%

Descriptions

Descriptions of Werma 84481055 provided by its distributors.

Self Adjusting Siren Ks70 24Vdc (Nic) |Werma 84481055
Siren self-adjusting self-adjusting 24VD
SIREN, SELF-ADJUSTABLE, 100DB, 24V;
Tone Type = Continuous / Tone Type = Pulse / Signal Elements = 1 / Operating Voltage Max. VDC = 24 / Current Consumption mA = 70 / Current Type = DC / Sound Level Min. dBA = 80 / Sound Level Max. dBA = 100 / Case Colour = Black / Case Material = ABS / Case Material = Polycarbonate (PC) / Mounting Type = Base Mount / Service Life = 5000 h / Protection Rating = IP54 / Base Diameter mm = 70 / Overall Height mm = 100 / Series = KombiSIGN 70

Manufacturer Aliases

Werma has several brands around the world that distributors may use as alternate names. Werma may also be known as the following names:

  • Werma Signal Technik
  • WERMA USA Inc
  • WERMA SIGNALTECHNIK GMBH + CO KG
  • WERMA Signaltechnik GmbH + Co KG (WERMA Signaltechnik GmbH + Co)
  • Werma-USA

Part Number Aliases

This part may be known by these alternate part numbers:

  • 844.810.55