Werma 84008500

Mounting bracket, black, (Ø x H) 70 mm x 44 mm, for KombiSIGN 70, 840 085 00
$ 42.852

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Werma 84008500.

element14 APAC

Datasheet0 pages0 years ago

TME

Burklin Elektronik

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
+43.84%

Descriptions

Descriptions of Werma 84008500 provided by its distributors.

Mounting bracket, black, (Ø x H) 70 mm x 44 mm, for KombiSIGN 70, 840 085 00
Werma , 840 , 30.5mm, , 24 V ,230 V , ,, 70mm
Accessory Type = Terminal Element / Suitable for = KombiSIGN 70 Series Signal Towers / Operating Voltage Max. VAC/VDC = 230
TERMINAL ELEMENT, PA-GF, PC/ABS, IP54;
Terminal Element |Werma 84008500
Terminal Element, Bracket/Base
TERMINAL ELEMENT BWM 12-230VAC/D

Manufacturer Aliases

Werma has several brands around the world that distributors may use as alternate names. Werma may also be known as the following names:

  • Werma Signal Technik
  • WERMA USA Inc
  • WERMA SIGNALTECHNIK GMBH + CO KG
  • WERMA Signaltechnik GmbH + Co KG (WERMA Signaltechnik GmbH + Co)
  • Werma-USA

Part Number Aliases

This part may be known by these alternate part numbers:

  • 840 085 00
  • 840.085.00