Werma 82937055

LED permanent light, Ø 98 mm, yellow, 24 VDC, IP65
$ 377.535
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Werma 82937055.

element14 APAC

Datasheet0 pages0 years ago

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
-22.22%

Supply Chain

Harmonized Tariff Schedule (HTS) Code8541.40.20.00
Introduction Date2023-12-29
Lifecycle StatusProduction (Last Updated: 6 months ago)

Descriptions

Descriptions of Werma 82937055 provided by its distributors.

LED permanent light, Ø 98 mm, yellow, 24 VDC, IP65
BEACON, LED, STEADY, YELLOW, 24VDC ROHS COMPLIANT: YES
MONITORED BEACON, LED, PERMANENT, BM 24VDC, YELLOW
Werma Optical 82937055 - 829.370.55
Light Effect = Continuous / Signal Elements = 1 / Operating Voltage Max. V = 24 / Current Consumption mA = 150 / Current Type = DC / Lamp Type = LED / Lamp Included = Yes / Light Colour = Yellow / Lens Material = Polycarbonate (PC) / Case Colour = Black / Case Material = Polycarbonate (PC) / Case Material = ABS / Multifunction = No / Termination Type = Screw Terminal / Mounting Type = Surface Mount / Mounting Type = Bracket Mount / Mounting Type = Pole Mount / Service Life = 50000 h / Protection Rating = IP65 / Base Diameter mm = 98 / Overall Height mm = 137 / Series = 829 / Height mm = 138.5 / Weight g = 262

Manufacturer Aliases

Werma has several brands around the world that distributors may use as alternate names. Werma may also be known as the following names:

  • Werma Signal Technik
  • WERMA USA Inc
  • WERMA SIGNALTECHNIK GMBH + CO KG
  • WERMA Signaltechnik GmbH + Co KG (WERMA Signaltechnik GmbH + Co)
  • Werma-USA

Part Number Aliases

This part may be known by these alternate part numbers:

  • 829 370 55
  • 829.370.55