What’s new: Find the right parts faster with our redesigned experience

Learn more

Werma 69961075

Light Tower, Light Tower, Led, Kompakt 37, Pre-assembled, M12, 24VAC/DC, Buzzer, Red
$ 128.49
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Werma 69961075.

TME

Datasheet8 pages11 years ago

RS (Formerly Allied Electronics)

Farnell

Inventory History

3 month trend:
+56.47%

Supply Chain

Introduction Date2023-10-29
Lifecycle StatusProduction (Last Updated: 1 year ago)

Descriptions

Descriptions of Werma 69961075 provided by its distributors.

LIGHT TOWER, LIGHT TOWER, LED, KOMPAKT 37,PRE-ASSEMBLED, M12,24VAC/DC, BUZZER, RED
K37 Plug Continuous Tone 24Vac/Dc Red |Werma 69961075
Werma SignalTower Kompakt 37 - 699.610.75
K37 plug EM Contin. tone 24VAC/DC RD
SIGNAL TOWER, PULSE, STEADY, 24VAC/VDC;
Light Effect = Continuous / Tones = 1 / Tone Type = Pulse / Signal Elements = 1 / Operating Voltage Max. V = 24 / Current Consumption mA = 55 / Current Type = AC / Current Type = DC / Sound Level Max. dB = 80 / Lamp Type = LED / Lamp Included = Yes / Light Colour = Red / Lens Material = Polycarbonate (PC) / Case Colour = Black / Case Material = Polycarbonate (PC) / Multifunction = Yes / Termination Type = Plug, M12, 5-Pole / Mounting Type = Panel Mount / Service Life = 50000 h / Protection Rating = IP65 / Base Diameter mm = 37.5 / Overall Height mm = 93.5 / Series = Kompakt 37

Manufacturer Aliases

Werma has several brands around the world that distributors may use as alternate names. Werma may also be known as the following names:

  • Werma Signal Technik
  • WERMA USA Inc
  • WERMA SIGNALTECHNIK GMBH + CO KG
  • WERMA Signaltechnik GmbH + Co KG (WERMA Signaltechnik GmbH + Co)
  • Werma-USA

Part Number Aliases

This part may be known by these alternate part numbers:

  • 699.610.75