What’s new: Find the right parts faster with our redesigned experience

Learn more

Werma 69400055

Light Tower, Led, DESIGN42, Stainless Steel, 24 VDC, Green/yellow/red
$ 654.18
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Werma 69400055.

TME

Datasheet2 pages2 years ago

RS (Formerly Allied Electronics)

Farnell

Inventory History

3 month trend:
-66.67%

CAD Models

Download Werma 69400055 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
TraceParts
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Descriptions

Descriptions of Werma 69400055 provided by its distributors.

LIGHT TOWER, LED, DESIGN42,STAINLESS STEEL,24 VDC, GREEN/YELLOW/RED
Design 42 R/Y/G Beacon Clear Cable |Werma 69400055
Werma SignalTower 69400055 - 694.000.55
SIGNAL TOWER, CONTI, 24VDC, GREEN/RED;
SIGNAL TOWER DESIGN42 EM 24VDC G
STACK LIGHT DESIGN42 PANEL MTG.
Light Effect = Continuous / Signal Elements = 3 / Operating Voltage Max. VDC = 24 / Current Consumption mA = 100 / Current Type = DC / Lamp Type = LED / Lamp Included = Yes / Light Colour = Green / Light Colour = Red / Light Colour = Yellow / Lens Material = Polycarbonate (PC) / Case Colour = Silver / Case Material = Stainless Steel / Multifunction = No / Termination Type = Cable / Mounting Type = Panel Mount / Mounting Type = Bracket Mount / Service Life = 50000 h / Protection Rating = IP65 / Base Diameter mm = 42 / Overall Height mm = 260 / Series = deSIGN 42

Manufacturer Aliases

Werma has several brands around the world that distributors may use as alternate names. Werma may also be known as the following names:

  • Werma Signal Technik
  • WERMA USA Inc
  • WERMA SIGNALTECHNIK GMBH + CO KG
  • WERMA Signaltechnik GmbH + Co KG (WERMA Signaltechnik GmbH + Co)
  • Werma-USA

Part Number Aliases

This part may be known by these alternate part numbers:

  • 694.000.55