Werma 64430067

Light Tower, Kombisign 71, Led Light, Steady Element, 115VAC, Yellow
$ 72.865
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Werma 64430067.

TME

Datasheet10 pages2 years ago

RS (Formerly Allied Electronics)

Farnell

Inventory History

3 month trend:
+0.00%

Supply Chain

Harmonized Tariff Schedule (HTS) Code8541.40.20.00
Introduction Date2023-10-29
Lifecycle StatusProduction (Last Updated: 6 months ago)

Descriptions

Descriptions of Werma 64430067 provided by its distributors.

LIGHT TOWER, KOMBISIGN 71,LED LIGHT, STEADY ELEMENT,115VAC, YELLOW
LED permanent light element, Ø 70 mm, yellow, 115 VAC, IP65
Tower Light LED Module,120V,70mm,Ylw
Werma 644-300-67 Light Module. Additional Description: WERM-644-300-67 LED PERM. LIGHT ELEMENT 115VAC YE YE.
BEACON, LED, STEADY, YELLOW, 115VAC;
LED PERM. LIGHT ELEMENT 115VAC Y
Werma SignalTower 64430067 - 644.300.67
Light Element, 115VAC, Ylw, Steady
Light Effect = Continuous / Signal Elements = 1 / Operating Voltage Max. V = 115 / Current Consumption mA = 25 / Current Type = AC / Lamp Type = LED / Lamp Included = Yes / Light Colour = Yellow / Lens Material = Polycarbonate (PC) / Case Colour = Yellow / Case Material = Polycarbonate (PC) / Multifunction = No / Mounting Type = Base Mount / Service Life = 50000 h / Protection Rating = IP65 / Base Diameter mm = 70 / Overall Height mm = 66 / Series = KombiSIGN 71

Manufacturer Aliases

Werma has several brands around the world that distributors may use as alternate names. Werma may also be known as the following names:

  • Werma Signal Technik
  • WERMA USA Inc
  • WERMA SIGNALTECHNIK GMBH + CO KG
  • WERMA Signaltechnik GmbH + Co KG (WERMA Signaltechnik GmbH + Co)
  • Werma-USA

Part Number Aliases

This part may be known by these alternate part numbers:

  • 644 300 67
  • 644-300-67
  • 644.300.67