What’s new: Find the right parts faster with our redesigned experience

Learn more

Werma 42032075

Led Light, Multi-tone Sounder, 8 Tone, 24VAC/DC, Yellow, 92DB
$ 227.27
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Werma 42032075.

element14 APAC

Datasheet0 pages0 years ago

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
+0.00%

Descriptions

Descriptions of Werma 42032075 provided by its distributors.

LED LIGHT, MULTI-TONE SOUNDER, 8 TONE, 24VAC/DC, YELLOW, 92DB
Werma Combination 42032075 - 420.320.75
BEACON/SOUNDER, 8 TONE, STDY, 105DB, 24V;
LED MULTI-TNE S. BM 8 TNE 24VAC/
Type of Signal = Continuous / Tone Type = Alternating / Tone Type = Continuous / Tone Type = Rising / Tone Type = Falling / Tone Type = Intermittent / Tones = 8 / Sound Level dBA = 105 / Operating Voltage Max. V = 24 / Current Type = AC / Current Type = DC / Lamp Type = LED / Lens Colour = Yellow / Lens Material = Polycarbonate (PC) / Housing Material = Polycarbonate / Termination Type = Screw Terminal / Mounting Type = Surface Mount / Service Life = 50000 h / Protection Rating = IP65 / Base Diameter mm = 89 / Operating Temperature Min. °C = -20 / Operating Temperature Max. °C = 50 / Width mm = 91 / Height mm = 101 / Weight g = 108 / Series = 420

Manufacturer Aliases

Werma has several brands around the world that distributors may use as alternate names. Werma may also be known as the following names:

  • Werma Signal Technik
  • WERMA USA Inc
  • WERMA SIGNALTECHNIK GMBH + CO KG
  • WERMA Signaltechnik GmbH + Co KG (WERMA Signaltechnik GmbH + Co)
  • Werma-USA

Part Number Aliases

This part may be known by these alternate part numbers:

  • 420.320.75