BEACON, INST, LED PERM. 24VDC, YLW; Supply Voltage V AC: 24V; Supply Voltage V DC: 24V; IP / NEMA Rating: IP65; SVHC: No SVHC (15-Jan-2019); Average Bulb Life: 100000h; Base Colour: Black; Colour: Yellow; Current Consumption: 45
Light Effect = Continuous / Signal Elements = 1 / Operating Voltage Max. V = 24 / Current Consumption mA = 45 / Current Type = AC / Current Type = DC / Lamp Type = LED / Lamp Included = Yes / Light Colour = Yellow / Lens Material = Polycarbonate (PC) / Case Colour = Black / Case Material = Glass Fiber-Reinforced Polypropylene (PP GF) / Multifunction = No / Termination Type = Tab Terminal / Mounting Type = Panel Mount / Service Life = 100000 h / Protection Rating = IP65 / Base Diameter mm = 58 / Overall Height mm = 103 / Series = 207