Welwyn ULR3-R001FT2

Res Metal Strip 2512 0.001 Ohm 1% 3W ±50ppm/C Pad SMD T/R Automotive AEC-Q200
$ 0.459
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Welwyn ULR3-R001FT2.

IHS

Datasheet6 pages3 years ago

Newark

Future Electronics

RS (Formerly Allied Electronics)

Farnell

Inventory History

3 month trend:
+2.88%

CAD Models

Download Welwyn ULR3-R001FT2 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginTaiwan
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8533.21.00.30
Introduction Date2010-03-30
Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

PanasonicERJM1WTF1M0U
SMD Current Sense Resistor, 1 Milliohm, ± 1%, 1 W, 2512 [6432 Metric], Metal Plate
Res Metal Plate 2512 0.001 Ohm 1% 2W ±150ppm/C Pad SMD Automotive T/R
PA Series 2512 0.001 Ohm ±1 % 1 W ±100 ppm/°C Surface Mount Thin Film Resistor
Current Sense Resistors - SMD; YAGEO; PA2512FKF7T0R001E; 1 mOhm; 2512; 100 ppm/°C; 1 %
Fixed Resistor, Metal Strip, 2W, 0.001ohm, 0.0447V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 2512
Res Metal Plate 2512 0.001 Ohm 1% 2W ±150ppm/C Pad SMD Automotive T/R

Descriptions

Descriptions of Welwyn ULR3-R001FT2 provided by its distributors.

Res Metal Strip 2512 0.001 Ohm 1% 3W ±50ppm/C Pad SMD T/R Automotive AEC-Q200
ULR Series 2512 0.001 Ohm 3 W ±0.01 Metal Strip Current Sense Resistor
Fixed Resistor, Metal Strip, 3W, 0.001ohm, 1% +/-Tol, 50ppm/Cel, Surface Mount, 2512
Current Sense Resistors - SMD 0.001 ohm 1% 3W AEC-Q200
RESISTOR, 0.001 OHM, 3W, 0.01, 2512; Resistance:0.001ohm; Product Range:ULR Series; Resistor Case Style:2512 [6432 Metric]; Power Rating:3W; Resistance Tolerance:± 1%; Resistor Element Type:Metal Strip; Voltage Rating:200V RoHS Compliant: Yes

Manufacturer Aliases

Welwyn has several brands around the world that distributors may use as alternate names. Welwyn may also be known as the following names:

  • WELWYN COMPONENTS
  • WELWYN COMPONENTS LTD
  • WEL
  • TT Electronics/Welwyn
  • TT / WELWYN
  • Welwyn (TT electronics)
  • TT Electronics Welwyn Components
  • WELWYN ELECTRIC LTD
  • WELWYN/IRC
  • WELWYNCOMPONENTSLIMITED
  • WELWYN COM
  • Welwyn Components / TT Electronics
  • WELWYN COMPO
  • Welwyn Components (TT - Welwyn)
  • Welwyn Product ld
  • WELWYNPRODUCTS
  • Welw
  • WELWYN/TT
  • SFERNICEWELWYN
  • WELWYN ELECTRONICS
  • WELWYNCOMPONENTSLT
  • WELWYN ELECTRIC LTD ( FIL
  • WELWY
  • Tt Electronics [Welwyn/Irc/Bit]
  • WELWYN RESISTORS - TT ELECT

Part Number Aliases

This part may be known by these alternate part numbers:

  • ULR3R001FT2