Descriptions of Weidmuller 9019220000 provided by its distributors.
H6,0/20D GE. Wire end ferrule, 6 mm², 12 mm, Colour code: DIN, Yellow GTIN (EAN): 4008190151607
Insulated Wire end ferrule, 6.0 mm², 20 mm/12 mm long, yellow, 9019220000
Weidmuller 9019220000 Ferrule Partially Insulated 6mm² Yellow 100 pieces
Yellow Wire Ferrule Connector DIN 10 AWG (6.00mm²) Single Wire
Weidmüller Connecting elements H6,0/20D GE - 9019220000
Bootlace Ferrule 6mm² Yellow 20mm Pack of 100 pieces
Ferrule Terminal 10AWG Yellow 20mm Loose
WEIDMULLER 9019220000FERRULE, CRIMP, YELLOW
Ferrules Terminal 10AWG 20mm 6.9mm
Terminal Block Accessory, Ferrule
Weidmuller , 6mm2, 12mm, 3.5mm
FERRULE, CRIMP, YELLOW; Wire Ferrule Type:Single Wire; Wire Size AWG Max:10AWG; Conductor Area CSA:6mm²; Pin Length:12mm; Insulator Colour:Yellow; Product Range:-; Overall Length:20mm; Insulator Material:PP (Polypropylen
Ferrule, Crimp, Yellow; Rango De Producto:-; Conductor, Tamaño Awg Min:20Awg; Conductor, Área Csa:0.5Mm²; Material Aislante:Pp (Polipropileno); Aislante, Color:Amarillo; Conector, Tipo:Ferrule; Método De Terminación:Crimpado |Weidmuller 9019220000