Weidmuller 8950920000

Relay SSR 7mA 24V DC-IN 0.5A 48V DC-OUT 4-Pin
$ 15.715
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Weidmuller 8950920000.

Master Electronics

Datasheet8 pages8 years ago

Electro Sonic

TME

Inventory History

3 month trend:
-25.56%

Supply Chain

Introduction Date2018-05-31
Lifecycle StatusProduction (Last Updated: 4 weeks ago)

Descriptions

Descriptions of Weidmuller 8950920000 provided by its distributors.

Relay SSR 7mA 24V DC-IN 0.5A 48V DC-OUT 4-Pin
TOS 24VDC/48VDC 0,5A. TERMOPTO, Solid-state relay, Rated control voltage: 24 V DC ±20 % , Rated switching voltage: 5...48 V DC, Rated switching current: 500 mA, Screw connection GTIN (EAN): 4032248742288
Solid State Relay, Spst, 0.5A, 5-48Vdc; Contact Configuration:Spst-No; Load Current:500Ma; Operating Voltage Max:48Vdc; Relay Mounting:Din Rail; Relay Terminals:Screw; Switching Mode:-; Operating Voltage Min:5Vdc; Control Voltage Rohs Compliant: Yes |Weidmuller 8950920000
Contact Configuration = 1NO / Termination Type = Screw Terminal / Mounting Type = DIN Rail Mount / Width mm = 6 / Series = TERMOPTO / Length mm = 55 / Load Voltage Max. V = 48 / Frequency Max. Hz = 200 / Load Current Max. mA = 500 / Load Voltage Min. V = 5 / Control Voltage Max. V = 24 / Height mm = 74

Manufacturer Aliases

Weidmuller has several brands around the world that distributors may use as alternate names. Weidmuller may also be known as the following names:

  • Weidmüller
  • WEIDMUELLER
  • WEI
  • WEID
  • WEIDMU
  • WEIDM
  • WEIDMULL
  • WEIDMUILLER
  • WEIDMULLE
  • weidm?ler
  • WEIDMULLER INC
  • WEIDMUELLER GMBH & CO KG
  • Weidmuller C9000676
  • WDML
  • WEIDMULLER INTERFACE GMBH
  • WEIDMUL
  • Weidmüller Interface GmbH & Co KG
  • Weidmuller Group
  • Weidm?ller GmbH & CoKG
  • W INTERCONNECTIONS INC
  • WEIDMULLER CANADA
  • WEIDMULLER INTERFACE INT'L
  • WEIDMEULLER
  • WEIDMULER
  • WEIDMIILLER