Weidmuller 8946920000

Jack Modular Connector 8p8c (RJ45, Ethernet) Straight Shielded Cat6
$ 31.487
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Weidmuller 8946920000.

Master Electronics

Datasheet4 pages8 years ago

Electro Sonic

Farnell

Inventory History

3 month trend:
-0.75%

Supply Chain

Introduction Date2016-12-09
Lifecycle StatusProduction (Last Updated: 4 weeks ago)

Descriptions

Descriptions of Weidmuller 8946920000 provided by its distributors.

Jack Modular Connector 8p8c (RJ45, Ethernet) Straight Shielded Cat6
Conn RJ-45 RCP 8 POS IDT ST DIN Rail 8 Terminal 1 Port Cat 6a
Weidmüller Industrial Ethernet IE-TO-RJ45-C - 8946920000
Jack , 8p8c (RJ45, Ethernet) 1 IP20 DIN
MOUNTING RAIL OUTLET, RJ45, COUPLING, IP20
Weidmüller 8946920000 イーサネットコネクタ
MODULAR ADAPTER, RJ45 JACK, 8POS; Connector Type:Adapter, In-Line; Connector Type A:RJ45; Connector Type B:RJ45; Product Range:-; Convert From Gender:Jack; Convert From Positions:8Positions; Convert To Gender:Jack RoHS Compliant: Yes
RJ Connector Type = RJ45 / Gender = Plug / Positions = 1 / Contacts = 1 / LAN Category = CAT6 / Mounting Type = DIN Rail Mount / Orientation = Straight / Ports = 1 / Shielded = Shielded / Contact Termination Type = IDC / Contact Material = Steel / Contact Plating = Gold-Plated / IP Rating = IP20 / Approvals = UL Listed / Operating Temperature Min. °C = -40 / Operating Temperature Max. °C = 70

Manufacturer Aliases

Weidmuller has several brands around the world that distributors may use as alternate names. Weidmuller may also be known as the following names:

  • Weidmüller
  • WEIDMUELLER
  • WEI
  • WEID
  • WEIDMU
  • WEIDM
  • WEIDMULL
  • WEIDMUILLER
  • WEIDMULLE
  • weidm?ler
  • WEIDMULLER INC
  • WEIDMUELLER GMBH & CO KG
  • Weidmuller C9000676
  • WDML
  • WEIDMULLER INTERFACE GMBH
  • WEIDMUL
  • Weidmüller Interface GmbH & Co KG
  • Weidmuller Group
  • Weidm?ller GmbH & CoKG
  • W INTERCONNECTIONS INC
  • WEIDMULLER CANADA
  • WEIDMULLER INTERFACE INT'L
  • WEIDMEULLER
  • WEIDMULER
  • WEIDMIILLER