End Plate, Pe Terminal Block, Beige; For Use With:Weidmuller A Series Pe Terminal Blocks; Accessory Type:End Plate; Product Range:A Series Rohs Compliant: Yes |Weidmuller 2051900000
Accessory Type = End Plate / Accessory Colour = Dark Beige / Standards Met = UL Listed / Combustibility Class = UL 94 V-0 / Operating Temperature Min. °C = -60 / Operating Temperature Max. °C = 130 / Suitable for = A-Series Klippon Connect Terminal Block / Length mm = 86 / Height mm = 32
Weidmuller 2051900000 End Plate Brand: Weidmuller. Part Number: 2051900000. Additional Description: WEID-2051900000 AEP 4C 4 END PLATE (TERMINALS), 85.8 MM X 2.1 MM, DARK BEIGE. Catalog Description: End plate for touch protection of live parts of terminal blocks. The end plate is also used for the optically recognisable separation of electric circuits in order to avoid wiring errors...