Weidmuller 2051680000

End Plate for Terminal Block Wemid Dark Beige
$ 0.539
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Weidmuller 2051680000.

IHS

Datasheet2 pages7 years ago

Master Electronics

Burklin Elektronik

TME

Inventory History

3 month trend:
-10.69%

Supply Chain

Lifecycle StatusProduction (Last Updated: 4 weeks ago)

Descriptions

Descriptions of Weidmuller 2051680000 provided by its distributors.

End Plate for Terminal Block Wemid Dark Beige
End Plate, Feed Thru Term Block, Beige; For Use With:Weidmuller A Series Feed-Through Terminal Blocks; Accessory Type:End Plate; Product Range:A Series Rohs Compliant: Yes |Weidmuller 2051680000
Accessory Type = End Plate / Accessory Colour = Dark Beige / Standards Met = UL Listed / Combustibility Class = UL 94 V-0 / Operating Temperature Min. °C = -60 / Operating Temperature Max. °C = 130 / Suitable for = A-Series Klippon Connect Terminal Block / Length mm = 58 / Height mm = 32
Weidmuller 2051680000 End Plate Brand: Weidmuller. Part Number: 2051680000. Weidmuller End Plate, Series: A Series, For Use With: Spring Connection Terminal Block, Specifications: 10 to 40 deg C Storage Temperature, -60 to 130 deg C Continuous Operating Temperature, Snap-On Mount, Wemid, Dark Beige, 58 mm H x 2.1 mm W x 32.35 mm D Dimensions. Additional Description: WEID-2051680000 AEP 2C 4 END PLATE (TERMINALS), 58 MM X 2.1 MM, DARK BEIGE. Catalog Description: End plate for touch protection of live parts of terminal blocks. The end plate is also used for the optically recognisable separation of electric circuits in order to avoid wiring errors...

Manufacturer Aliases

Weidmuller has several brands around the world that distributors may use as alternate names. Weidmuller may also be known as the following names:

  • Weidmüller
  • WEIDMUELLER
  • WEI
  • WEID
  • WEIDMU
  • WEIDM
  • WEIDMULL
  • WEIDMUILLER
  • WEIDMULLE
  • weidm?ler
  • WEIDMULLER INC
  • WEIDMUELLER GMBH & CO KG
  • Weidmuller C9000676
  • WDML
  • WEIDMULLER INTERFACE GMBH
  • WEIDMUL
  • Weidmüller Interface GmbH & Co KG
  • Weidmuller Group
  • Weidm?ller GmbH & CoKG
  • W INTERCONNECTIONS INC
  • WEIDMULLER CANADA
  • WEIDMULLER INTERFACE INT'L
  • WEIDMEULLER
  • WEIDMULER
  • WEIDMIILLER