Weidmuller 1966040000

Fuse terminal block, 2 pole, 1.5-25 mm², 690 V, 32 A, 1966040000
$ 15.96
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Weidmuller 1966040000.

IHS

Datasheet2 pages17 years ago

Master Electronics

Electro Sonic

Burklin Elektronik

Inventory History

3 month trend:
-50.00%

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.90.40.00
Introduction Date2007-08-28
Lifecycle StatusProduction (Last Updated: 4 weeks ago)

Related Parts

Phoenix Contact2770888
Conn Modular Terminal Block M 4 POS Screw RA G DIN Rail/T DIN Rail 12A
Phoenix Contact1788130
Conn Terminal Block Plug-In Block 4 POS 5.08mm ST DIN Rail 12A
Phoenix Contact3040054
Terminal Block; Double-Level; 28-12AWG; Spring-Cage/Plug-in Conn; STTB 2.5/2P
Weidmuller1186770000
Multi level terminal block, screw connection, 1.5-16 mm², 57 A, 8 kV, dark beige, 1186770000
Weidmuller1034400000
Multi level terminal block, screw connection, 0.5-4.0 mm², 16.5 A, 4 kV, dark beige, 1034400000
Weidmuller1815150000
Modular Terminal Block, 24A, 2.5mm2, 2 Row(s), 2 Deck(s)

Descriptions

Descriptions of Weidmuller 1966040000 provided by its distributors.

Fuse terminal block, 2 pole, 1.5-25 mm², 690 V, 32 A, 1966040000
Modular Terminal Block, 32A, 25mm2, 1 Row(s), 1 Deck(s)
Fuse Terminal Block 30A 600V Screw DIN Rail
WSI 25/2 CC. W-Series, Fuse terminal, Rated cross-section: 25 mm², Screw connection GTIN (EAN): 4032248657780
TERMINAL BLOCK, FUSED, 4POS, 3AWG
Weidmüller W-Series WSI 25/2 CC - 1966040000
CONN TERM BLK DISCONNECT 4-18AWG
Terminal Block, Fused, 4Pos, 3Awg; No. Of Positions:4Positions; Wire Size Awg Min:18Awg; Wire Size Awg Max:3Awg; Conductor Area Csa:25Mm²; Wire Connection Method:Screw; Rated Current:32A; Rated Voltage:690V; Product Range:W Series Rohs Compliant: Yes |Weidmuller 1966040000

Manufacturer Aliases

Weidmuller has several brands around the world that distributors may use as alternate names. Weidmuller may also be known as the following names:

  • Weidmüller
  • WEIDMUELLER
  • WEI
  • WEID
  • WEIDMU
  • WEIDM
  • WEIDMULL
  • WEIDMUILLER
  • WEIDMULLE
  • weidm?ler
  • WEIDMULLER INC
  • WEIDMUELLER GMBH & CO KG
  • Weidmuller C9000676
  • WDML
  • WEIDMULLER INTERFACE GMBH
  • WEIDMUL
  • Weidmüller Interface GmbH & Co KG
  • Weidmuller Group
  • Weidm?ller GmbH & CoKG
  • W INTERCONNECTIONS INC
  • WEIDMULLER CANADA
  • WEIDMULLER INTERFACE INT'L
  • WEIDMEULLER
  • WEIDMULER
  • WEIDMIILLER