Weidmuller 1963590000

Conn IP20 RJ-45 PL 8 POS Crimp ST Cable Mount 8 Terminal 1 Port Cat 6a
$ 3.842
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Weidmuller 1963590000.

IHS

Datasheet23 pages2 years ago

Electro Sonic

TME

Burklin Elektronik

Inventory History

3 month trend:
-19.57%

Supply Chain

Lifecycle StatusProduction (Last Updated: 4 weeks ago)

Related Parts

Telecom and Datacom Connector, 6 Contact(s), Male, Straight, Crimp Terminal, Plug
Modular Plug, Cat5e, Short Body, Shielded, 8/8, Black Boot, for 6.00mm Cable Outside Diameter
Telecom and Datacom Connector, 4 Contact(s), Male, Straight, Crimp Terminal, Plug
Amphenol Communications SolutionsMRJ538101
Modular Connector, RJ45 Jack, 1 x 1 (Port), 8P8C, Cat5, IP67, Through Hole Mount
AmphenolMRJ548001
Modular Connector, RJ45 Jack, 1 x 1 (Port), 8P8C, Cat5, IP67, Through Hole Mount
AmphenolMRJ548501
Modular Conn/Ethernet Conn RJ45 Mod Jack 8 Pos

Descriptions

Descriptions of Weidmuller 1963590000 provided by its distributors.

Conn IP20 RJ-45 PL 8 POS Crimp ST Cable Mount 8 Terminal 1 Port Cat 6a
RJ Connector, 8 Contact(s), Male, Crimp Terminal, Locking, Plug
Weidmüller Industrial Ethernet IE-PS-RJ45-TH-BK - 1963590000
Weidmüller 1963590000 Sensor/Actuator Cable Plug Straight 10pieces RJ45 Cat6A
Plug, RJ45, 8 pole, 8P8C, Cat 6A, IDC connection, 1963590000
RJ Connector Type = RJ45 / Gender = Plug / Positions = 8 / Contacts = 8 / LAN Category = CAT6a / Mounting Type = Cable Mount / Orientation = Straight / Ports = 1 / Shielded = Shielded / Contact Termination Type = IDC / Contact Plating = Gold / IP Rating = IP20 / Standards Met = UL Listed / Operating Temperature Min. °C = -40 / Operating Temperature Max. °C = 70

Manufacturer Aliases

Weidmuller has several brands around the world that distributors may use as alternate names. Weidmuller may also be known as the following names:

  • Weidmüller
  • WEIDMUELLER
  • WEI
  • WEID
  • WEIDMU
  • WEIDM
  • WEIDMULL
  • WEIDMUILLER
  • WEIDMULLE
  • weidm?ler
  • WEIDMULLER INC
  • WEIDMUELLER GMBH & CO KG
  • Weidmuller C9000676
  • WDML
  • WEIDMULLER INTERFACE GMBH
  • WEIDMUL
  • Weidmüller Interface GmbH & Co KG
  • Weidmuller Group
  • Weidm?ller GmbH & CoKG
  • W INTERCONNECTIONS INC
  • WEIDMULLER CANADA
  • WEIDMULLER INTERFACE INT'L
  • WEIDMEULLER
  • WEIDMULER
  • WEIDMIILLER