What’s new: Find the right parts faster with our redesigned experience

Learn more

Weidmuller 1781550001

Circular Connector, 4 Contact(s), Copper-Zinc Alloy, Male, IDC Terminal
$ 8.346
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Weidmuller 1781550001.

IHS

Datasheet2 pages17 years ago

JRH Electronics

TME

Electro Sonic

Inventory History

3 month trend:
+3.90%

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 month ago)

Related Parts

Amphenol Sine SystemsC09131D0041002U
Connector M16 Circular Socket 4 Position Solder Straight Cable Mount 4 Terminal 1 Port
Amphenol Sine SystemsC091 31W004 100 2
Connector M16 Circular PIN 4 Position Solder Straight Panel Mount 4 Terminal 1 Port
Amphenol Sine SystemsT3300001U
CONN PLUG MALE 4P SILV SLDR CUP / 4 Position Circular Connector Plug, Male Pins Solder Cup
Clipper Circular Connectors RECEPTACLE, IN-LINE
ITT / CannonCA3106E12SA10SF42
Er 4C 4#16S Skt Plug Rohs Compliant: No |Itt Cannon CA3106E12SA10SF42
Amphenol Industrial97-3106A-18-10P
Conn MIL-C-5015 Circular PIN 4 POS Solder ST Cable Mount 4 Terminal 1 Port

Descriptions

Descriptions of Weidmuller 1781550001 provided by its distributors.

Circular Connector, 4 Contact(s), Copper-Zinc Alloy, Male, IDC Terminal
SAIS-4-IDC M12 small. Sensor/Actuator plug-in connector, M12, pin, straight GTIN (EAN): 4032248429950
Weidmuller 1781550001 M12 Plug Straight 4 Pins Connector Non-Slip Safe
Conn Sensor Actuator PIN 4 POS IDT ST Cable Mount 4 Terminal 1 Port
Sais-4-Idc M12 Small Rohs Compliant: Yes |Weidmuller 1781550001
Weidmüller SAIS-4-IDC M12 SMALL - 1781550001
Weidmuller Inc Saisgi-P-4A-29/51-M12
Round plug (field customisable), pin, straight, Insulation displacement connection, M12, 0.14 mm², 0.34 mm², 2.9 - 5.1 mm, Number of poles: 4, Shield connection: No SAIS-4-IDC M12 SMALL
Series = SAI / Mounting Type = Cable Mount / Contact Plating = Tin / Poles = 4 / Operating Temperature Max. °C = 85 / Connector Size = M12 / Operating Temperature Min. °C = -25 / Standards Met = EAC / Voltage Rating V = 32 / Connector Coding = A-Coded / Coupling Method = Threaded / Cable Entry Max. mm = 5.1 / Contact Gender = Plug / Cable Entry Min. mm = 2.9 / Contact Termination Type = IDC / IP Rating = IP67 / Approvals = EAC / Shell Material = Brass / Body Orientation = Straight / Current Rating A = 4

Manufacturer Aliases

Weidmuller has several brands around the world that distributors may use as alternate names. Weidmuller may also be known as the following names:

  • Weidmüller
  • WEIDMUELLER
  • WEI
  • WEID
  • WEIDMU
  • WEIDM
  • WEIDMULL
  • WEIDMUILLER
  • WEIDMULLE
  • weidm?ler
  • WEIDMULLER INC
  • WEIDMUELLER GMBH & CO KG
  • Weidmuller C9000676
  • WDML
  • WEIDMULLER INTERFACE GMBH
  • WEIDMUL
  • Weidmüller Interface GmbH & Co KG
  • Weidmuller Group
  • Weidm?ller GmbH & CoKG
  • W INTERCONNECTIONS INC
  • WEIDMULLER CANADA
  • WEIDMULLER INTERFACE INT'L
  • WEIDMEULLER
  • WEIDMULER
  • WEIDMIILLER