Weidmuller 1716560000

Conn Terminal Block SKT 11 POS 5.08mm Screw RA Cable Mount 15A Box
$ 3.024
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Weidmuller 1716560000.

IHS

Datasheet5 pages17 years ago

element14 APAC

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.90.40.00
Introduction Date2001-05-15
Lifecycle StatusObsolete (Last Updated: 4 months ago)
LTB Date2019-12-31
LTD Date2019-12-31

Related Parts

Weidmuller1716410000
Conn Terminal Block SKT 11 POS 5.08mm Screw RA Cable Mount 15A Box
TE Connectivity1-1546122-1
Conn Terminal Block F 11 POS 5.08mm Screw ST Cable Mount 15A/Contact
On Shore TechnologyEDZ950/11
Conn Terminal Block F 11 POS 5.08mm Screw RA Cable Mount 15A
On Shore TechnologyEDZ1110/11
Conn Terminal Block F 11 POS 5.08mm Screw RA Cable Mount 15A
Conn Eurostyle Block F 11 POS 5.08mm Screw RA Cable Mount 18A/Contact Eurostyle™
Weidmuller1610580000
Conn Terminal Block SKT 11 POS 5.08mm Crimp ST Cable Mount 10A Box

Descriptions

Descriptions of Weidmuller 1716560000 provided by its distributors.

Conn Terminal Block SKT 11 POS 5.08mm Screw RA Cable Mount 15A Box
Barrier Strip Terminal Block, 10A, 2.08mm2, 1 Row(s), 1 Deck(s)
TERMINAL BLOCK, PLUGGABLE, 11POS, 12AWG; Pitch Spacing: 5.08mm; No. of Positions: 11Ways; Wire Size (AWG): 22AWG to 12AWG; Conductor Area CSA: 1.5mm²; Wire Connection Method: Screw; Rated Current: 10A; Rated Voltage: 300V; Prod
PLUG, FEMALE, 5.08MM, STRT, 11WAY; Connector Type:Terminal Block, Pluggable; Connector Mounting:Cable; Pitch Spacing:5.08mm; No. of Contacts:11; Wire Size (AWG):26 to 14 AWG; Contact Plating:Tin; Contact Material:Copper / Tin; SVHC:No SVHC (20-Jun-2011); Connector Mounting Orientation:Straight; Wire Size Range (AWG):26 - 14 AWG

Manufacturer Aliases

Weidmuller has several brands around the world that distributors may use as alternate names. Weidmuller may also be known as the following names:

  • Weidmüller
  • WEIDMUELLER
  • WEI
  • WEID
  • WEIDMU
  • WEIDM
  • WEIDMULL
  • WEIDMUILLER
  • WEIDMULLE
  • weidm?ler
  • WEIDMULLER INC
  • WEIDMUELLER GMBH & CO KG
  • Weidmuller C9000676
  • WDML
  • WEIDMULLER INTERFACE GMBH
  • WEIDMUL
  • Weidmüller Interface GmbH & Co KG
  • Weidmuller Group
  • Weidm?ller GmbH & CoKG
  • W INTERCONNECTIONS INC
  • WEIDMULLER CANADA
  • WEIDMULLER INTERFACE INT'L
  • WEIDMEULLER
  • WEIDMULER
  • WEIDMIILLER