Weidmuller 1631930000

SCHT 5 S. Terminal markers, 44.5 x 9.5 mm, Polyamide 66 GTIN (EAN): 4008190206680
$ 1.907
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Weidmuller 1631930000.

IHS

Datasheet8 pages10 years ago

TME

element14 APAC

Farnell

Electro Sonic

Inventory History

3 month trend:
+130%

Supply Chain

Introduction Date2015-06-02
Lifecycle StatusProduction (Last Updated: 4 weeks ago)

Descriptions

Descriptions of Weidmuller 1631930000 provided by its distributors.

SCHT 5 S. Terminal markers, 44.5 x 9.5 mm, Polyamide 66 GTIN (EAN): 4008190206680
Pitch mm = 5 / Width mm = 9.5 / Height mm = 44.5 / Material = Polyamide 6.6 (PA6.6) / Flammability Rating = UL 94V-2 / Colour = Beige / Series = SCTH
Terminal Block Marker, Blank, 5Mm; Tipo De Accesorio:Terminal Block Marker; Para Usar Con:Bloques De Terminales; Leyenda:Blank (No Legend); Espaciado, Paso:5Mm |Weidmuller 1631930000
TERMINAL MARKER, 5MM, NYLON 66, PK20; Accessory Type: Terminal Block Marker; For Use With: Terminal Blocks; Legend: Blank (No Legend); Pitch Spacing: 5mm; Product Range: -; SVHC: No SVHC (15-Jan-2018)

Manufacturer Aliases

Weidmuller has several brands around the world that distributors may use as alternate names. Weidmuller may also be known as the following names:

  • Weidmüller
  • WEIDMUELLER
  • WEI
  • WEID
  • WEIDMU
  • WEIDM
  • WEIDMULL
  • WEIDMUILLER
  • WEIDMULLE
  • weidm?ler
  • WEIDMULLER INC
  • WEIDMUELLER GMBH & CO KG
  • Weidmuller C9000676
  • WDML
  • WEIDMULLER INTERFACE GMBH
  • WEIDMUL
  • Weidmüller Interface GmbH & Co KG
  • Weidmuller Group
  • Weidm?ller GmbH & CoKG
  • W INTERCONNECTIONS INC
  • WEIDMULLER CANADA
  • WEIDMULLER INTERFACE INT'L
  • WEIDMEULLER
  • WEIDMULER
  • WEIDMIILLER

Part Number Aliases

This part may be known by these alternate part numbers:

  • 1631930000.