Power Supply, Ac-Dc, 24V, 5A; Power Supply Applications:Ite; No. Of Outputs:1 Output; Output Power Max:120W; Output Voltage - Output 1:24V; Output Current - Output 1:5A; Output Voltage - Output 2:-; Output Current - Output 2:- Rohs Compliant: Yes |Weidmuller 1478110000
Outputs = 1 / Output Voltage 1 V = 24 / Output Current 1 A = 5 / Output Voltage Nominal 1 V = 24 / Output Type = Adjustable / Input Voltage Nominal = 100 ... 240 VAC / Rated Power W = 120 / Input Voltage Min. V = 85 / Input Voltage Max. V = 277 / Insulation Voltage kV = 4 / Ripple & Noise (V) mV = 50 / Termination Type = Screw Terminal / Series = PRO MAX / Efficiency % = 89 / MTBF h = 500000 / Protection Rating = IP20 / Operating Temperature Min. °C = -25 / Operating Temperature Max. °C = 70 / Depth mm = 125 / Height mm = 130 / Width mm = 40