Weidmuller 1186770000

Multi level terminal block, screw connection, 1.5-16 mm², 57 A, 8 kV, dark beige, 1186770000
$ 10.022
Production

Datasheets & Documents

Download datasheets and manufacturer documentation for Weidmuller 1186770000.

IHS

Datasheet2 pages14 years ago

element14 APAC

Electro Sonic

Burklin Elektronik

Inventory History

3 month trend:
+49.60%

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.90.40.00
Introduction Date2011-08-26
Lifecycle StatusProduction (Last Updated: 4 weeks ago)

Related Parts

Phoenix Contact1788130
Conn Terminal Block Plug-In Block 4 POS 5.08mm ST DIN Rail 12A
Phoenix Contact1788745
Barrier Strip Terminal Block, 12A, 2.5mm2, 1 Row(s), 1 Deck(s)
Phoenix Contact3209688
Protective conductor terminal, push-in connection, 0.14-4.0 mm², 4 pole, 6 kV, yellow/green, 3209688
TE Connectivity1-1437392-7
Strip Terminal Block
TE Connectivity770849-4
In a Pack of 10, TE Connectivity SL-156 Female Connector Housing, 3.96mm Pitch, 4 Way, 1 Row
Rectangular Power Connector, 4 Contact(s), Male or Female, Solder Terminal, Receptacle

Descriptions

Descriptions of Weidmuller 1186770000 provided by its distributors.

Multi level terminal block, screw connection, 1.5-16 mm², 57 A, 8 kV, dark beige, 1186770000
Modular Terminal Block, 49A, 10mm2, 2 Row(s), 2 Deck(s)
WDK 10 V. Feed-through terminal, Rated cross-section: 10 mm², Screw connection, Direct mounting GTIN (EAN): 4050118024647
TERMINAL BLOCK, DIN RAIL, 4POS, 6AWG; No; TERMINAL BLOCK, DIN RAIL, 4POS, 6AWG; No. of Positions: 4Positions; Wire Size AWG Min: 18AWG; Wire Size AWG Max: 6AWG; Conductor Area CSA: 10mm²; Wire Connection Method: Screw; Rated

Manufacturer Aliases

Weidmuller has several brands around the world that distributors may use as alternate names. Weidmuller may also be known as the following names:

  • Weidmüller
  • WEIDMUELLER
  • WEI
  • WEID
  • WEIDMU
  • WEIDM
  • WEIDMULL
  • WEIDMUILLER
  • WEIDMULLE
  • weidm?ler
  • WEIDMULLER INC
  • WEIDMUELLER GMBH & CO KG
  • Weidmuller C9000676
  • WDML
  • WEIDMULLER INTERFACE GMBH
  • WEIDMUL
  • Weidmüller Interface GmbH & Co KG
  • Weidmuller Group
  • Weidm?ller GmbH & CoKG
  • W INTERCONNECTIONS INC
  • WEIDMULLER CANADA
  • WEIDMULLER INTERFACE INT'L
  • WEIDMEULLER
  • WEIDMULER
  • WEIDMIILLER