Weidmuller 1127500000

Solid-State Relay 1 NO Contact 24VUC to 230VUC 230VAC 1A Screw Connection
$ 47.33

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Weidmuller 1127500000.

Newark

Datasheet16 pages12 years ago

Electro Sonic

TME

Inventory History

3 month trend:
-16.67%

Descriptions

Descriptions of Weidmuller 1127500000 provided by its distributors.

Solid-State Relay 1 NO Contact 24VUC to 230VUC 230VAC 1A Screw Connection
Relay SSR 22mA 230V 1A 230V AC-OUT
TOS 24-230VUC 230VAC1A. TERMSERIES, Solid-state relay, Rated control voltage: 24…230 V UC ±10 % , Rated switching voltage: 24...230 V AC, Rated switching current: min. 20 mA / max. 1 A, Screw connection GTIN (EAN): 4032248909056
Solid State Relay, Spst, 1A, 24-230Vac; Contact Configuration:Spst-No; Load Current:1A; Operating Voltage Max:230Vac; Relay Mounting:Din Rail; Relay Terminals:Screw; Switching Mode:Zero Crossing; Operating Voltage Min:24Vac; Control Rohs Compliant: Yes |Weidmuller 1127500000

Manufacturer Aliases

Weidmuller has several brands around the world that distributors may use as alternate names. Weidmuller may also be known as the following names:

  • Weidmüller
  • WEIDMUELLER
  • WEI
  • WEID
  • WEIDMU
  • WEIDM
  • WEIDMULL
  • WEIDMUILLER
  • WEIDMULLE
  • weidm?ler
  • WEIDMULLER INC
  • WEIDMUELLER GMBH & CO KG
  • Weidmuller C9000676
  • WDML
  • WEIDMULLER INTERFACE GMBH
  • WEIDMUL
  • Weidmüller Interface GmbH & Co KG
  • Weidmuller Group
  • Weidm?ller GmbH & CoKG
  • W INTERCONNECTIONS INC
  • WEIDMULLER CANADA
  • WEIDMULLER INTERFACE INT'L
  • WEIDMEULLER
  • WEIDMULER
  • WEIDMIILLER