WeEn Semiconductors BT151-800R

Silicon Controlled Rectifier, 12A I(T)RMS, 800V V(DRM), 800V V(RRM), 1 Element, TO-220AB
$ 0.222
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for WeEn Semiconductors BT151-800R.

IHS

Datasheet12 pages8 years ago

element14 APAC

CAD Models

Download WeEn Semiconductors BT151-800R symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.222
$ 0.37
Stock
87,828
296,192
Authorized Distributors
3
6
Mount
-
-
Case/Package
-
-
Forward Voltage
-
-
Reverse Voltage (DC)
-
-
Average Rectified Current
-
-
Max Reverse Leakage Current
-
-
Reverse Recovery Time
-
-

Supply Chain

Country of OriginMainland China
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8541.30.00.80
Introduction Date1993-03-01
Lifecycle StatusProduction (Last Updated: 4 months ago)

Descriptions

Descriptions of WeEn Semiconductors BT151-800R provided by its distributors.

Silicon Controlled Rectifier, 12A I(T)RMS, 800V V(DRM), 800V V(RRM), 1 Element, TO-220AB
800V 120A 7.5A TO-220AB 9.4mm
BT151-800R PH
THYRISTOR, 7.5A, 800V, TO-220; Peak Repetitive Off-State Voltage, Vdrm: 800V; Gate Trigger Current Max, Igt: 15mA; Current It av: 7.5A; On State RMS Current IT(rms): 12A; Thyristor Case Style: TO-220AB; No. of Pins: 3Pins; Pea

Manufacturer Aliases

WeEn Semiconductors has several brands around the world that distributors may use as alternate names. WeEn Semiconductors may also be known as the following names:

  • WEEN
  • WEEN SEMICONDUCTORS CO LTD
  • WEEN SEMICONDUCTOR
  • WE EN SEMICONDUCTOR CO LTD
  • WeEn Semiconductor(Hong Kong)CoLimited
  • WeEn Semiconductors (Hong Kong)
  • WEEN/NXP
  • WEEN SEMICONDUCTORS(RoHS)
  • WeEn Semicondutors
  • WEEN SEMICONDUCTOR(HONG KONG)
  • WeEn Semi
  • WeEn Semiconductors (Hong Kong) Co

Part Number Aliases

This part may be known by these alternate part numbers:

  • BT 151-800 R