Walsin Technologies WR04X10R0FTL

Res Thick Film 0402 10 Ohm 1% 0.063W(1/16W) -200ppm/C to 400ppm/C Pad SMD T/R
$ 0.002
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Walsin Technologies WR04X10R0FTL.

IHS

Datasheet9 pages2 years ago

ODG (Origin Data Global)

element14 APAC

Burklin Elektronik

Future Electronics

Inventory History

3 month trend:
-96.86%

CAD Models

Download Walsin Technologies WR04X10R0FTL symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
Footprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.002
$ 0.009
$ 0.009
Stock
1,397,158
56,127
56,127
Authorized Distributors
4
3
3
Resistance
10 Ω
10 Ω
10 Ω
Case/Package
0402
0402
0402
Tolerance
1 %
1 %
1 %
Power Rating
62.5 mW
62.5 mW
62.5 mW
Composition
Metal Oxide, Thick Film
Ceramic
Ceramic
Temperature Coefficient
100 ppm/°C
400 ppm/°C
400 ppm/°C

Supply Chain

Country of OriginMainland China
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8533.21.00.30
Introduction Date2006-12-27
Lifecycle StatusProduction (Last Updated: 3 months ago)

Related Parts

Yageo GroupRC0402FR-0710RL
Res Thick Film 0402 10 Ohm 1% 0.063W(1/16W) ±200ppm/C Pad SMD T/R
TE ConnectivityCRG0402F10R
Fixed Resistor, Thick Film, 0.063W, 10ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0402
62.5mW Thick Film Resistors 75V ±1% ±100ppm/℃ 10Ω 0402 Chip Resistor - Surface Mount ROHS
Res Thick Film 0402 10 Ohm 1% 0.1W(1/10W) ±100ppm/C Pad SMD Automotive T/R
Yageo GroupRC0402FR-1310RL
Res Thick Film 0402 10 Ohm 1% 0.063W(1/16W) ±200ppm/C Pad SMD T/R
Res Thick Film 0402 11 Ohm 1% 0.1W(1/10W) ±100ppm/C Pad SMD Automotive T/R

Descriptions

Descriptions of Walsin Technologies WR04X10R0FTL provided by its distributors.

Res Thick Film 0402 10 Ohm 1% 0.063W(1/16W) -200ppm/C to 400ppm/C Pad SMD T/R
SMT Thick Film Chip Resistor 0402 Case 10 Ohm 1%
Resistor, thick film, SMD 0402 (1005), 10 Ω, 0.0625 W, ±1 %, WR04X10R0FTL
Walsin WR04X10R0FTL 0603 SMD Resistors 10 Ohm ±1% 1/16W Thin Film
Surface Mount Chip Resistor, Wr04 Series, 10 Ohm, 62.5 Mw, 1%, 50 V, 0402 [1005 Metric] Rohs Compliant: Yes |WALSIN WR04X10R0FTL
Fixed Resistor, Metal Glaze/thick Film, 0.0625W, 10ohm, 50V, 1% +/-Tol, 500ppm/Cel, Surface Mount, 0402, CHIP, LEAD FREE
62.5mW Thick Film Resistors 50V -200ppm/℃~+400ppm/℃ ±1% 10Ω 0402 Chip Resistor - Surface Mount ROHS
FIXED RESISTOR Chip Resistor 1% 100ppm/C 10Ohm 62.5mW
RES, 10R, 1%, 50V, 0402, THICK FILM; Resistor Case Style: 0402 [1005 Metric]; Resistance: 10ohm; Product Range: WR04 Series; Voltage Rating: 50V; Resistor Element Material: Thick Film; Power Rating: 62.5mW; Resistance Tolerance: ± 1%; Temperature Coefficient: -200ppm/°C to +400ppm/°C; Automotive Qualification Standard: -; SVHC: Lead (15-Jan-2019)

Manufacturer Aliases

Walsin Technologies has several brands around the world that distributors may use as alternate names. Walsin Technologies may also be known as the following names:

  • WALSIN
  • Walsin Technology
  • Walsin Technology Corporation
  • WALSIN TECHNOLOGY CORP
  • WALSIN TECH
  • WALS
  • Walsin Tech Corp
  • WALSIN TEC
  • WAL
  • WALSIN TECHN
  • WALSN TECH
  • WALSIN TECHNOLOGY CORPORA
  • POE - WALSIN
  • WALSIN (MC)
  • WALSIN Datasheet
  • Walsin Technology/Passive Systems Alliance
  • Walsin Semiconductor
  • Walsin tecnology
  • WALSING TECNOLOGY CORPORATION
  • WALSIN TECHNOLOGY CORP (HK) LTD
  • WALSI
  • WALSIN TECHCOR
  • Walsinechnologyorp
  • WALSIN TECH CORPORATION
  • WALSIN ELECTRONICS

Part Number Aliases

This part may be known by these alternate part numbers:

  • WR04X-10R0FTL