WAGO 793-5502

Wmb Marking Card; As Card; Marked; 1 ... 10 10X; Stretchable 5 - 5.2 Mm; Snap-On, 5PK
$ 6.513
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for WAGO 793-5502.

Newark

Datasheet3 pages10 years ago

Master Electronics

Future Electronics

Burklin Elektronik

SOS electronic

Inventory History

3 month trend:
+2.79%

Supply Chain

Country of OriginGermany
Introduction Date2016-06-03
Lifecycle StatusProduction (Last Updated: 1 month ago)

Descriptions

Descriptions of WAGO 793-5502 provided by its distributors.

Wmb Marking Card; As Card; Marked; 1 ... 10 10X; Stretchable 5 - 5.2 Mm; Snap-On, 5PK
WMB Multi Marking System Horizontal 1...10 (10x) for Width 5 - 17.5 mm 10 Strips
Pitch mm = 5 / Legend = 1 ... 10 / Width mm = 5 / Colour = White / Series = 793
WAGO 793-5502 WMB Multiple Marking System Horizontal Marking 1 ... 10 10x White
Connector Accessories Multi Marking System Horizontal
Wago Corporation Wmb Marking Card; As Card; Marked; 1
Marker card for terminal block plug, 793-5502
Terminal Block Accessory, Marking Item
Wago Series 793 793-5502 - 793-5502
MARKING CARD, 1-10, BLACK ON WHITE;
WMB MARKING CARD; AS CARD; MARKE
Terminal Marker, Number, 1 To 10; Tipo De Accesorio:Terminal Marker; Para Usar Con:Bloque De Bornas Para Raíl Din; Leyenda:Numbers, 1 Through 10; Espaciado, Paso:- |Wago 793-5502
WAGO 793-5502 WMB marking card. WAGO TOPJOB® S Multi Marking System, Series: WMB, 5 to 5.2 mm Marker Width, 1 to 10 Numbers Legend, Black Legend, White. Additional Description: WAGO-793-5502 WMB MARKING CARD; AS CARD; MARKED; 1 ... 10 (10X); STRETCHABLE 5 - 5.2 MM; HORIZONTAL MARKING; SNAP-ON TYPE; WHITE 5 CARDS PER PKG, 5.2MM 07935502.

Manufacturer Aliases

WAGO has several brands around the world that distributors may use as alternate names. WAGO may also be known as the following names:

  • WAGO Corporation
  • WAG
  • WAGO Kontakttechnik GmbH
  • WAGO Innovative Connections
  • WAGO KONTAKTTECHNIK
  • WAGO CORP
  • WGO
  • Wago Canada
  • WAGO GmbH & Co KG
  • WAGO Kontakttechnik GmbH & Co KG
  • Wago Company of Japan
  • WAGO CONT
  • Wago Norge
  • WAGO KONTAKT
  • WAGO GmbH & CoKG
  • WAGO Global
  • WAGO(Wanke)
  • WAGO Innovative
  • WAGO-ELWAG