WAGO 762-5303/8000-002

Touch Panel 600; Advanced Line; 7.0; 800X480 Pixels; 2X Usb, 2 X Ethernet
$ 3,168.37
Production

Price and Stock

Inventory History

3 month trend:
+0.00%

Supply Chain

Introduction Date2025-10-06
Lifecycle StatusProduction (Last Updated: 1 month ago)

Descriptions

Descriptions of WAGO 762-5303/8000-002 provided by its distributors.

Touch Panel 600; Advanced Line; 7.0; 800X480 Pixels; 2X Usb, 2 X Ethernet
Touch Panel, 7", 800 X 480P, 18 To 31.2V; Meter Display Type:Capacitive Touch Screen; Display Size:213Mm X 167Mm; Display Resolution:800 X 480 Pixels; Screen Size:7"; Supply Voltage Min:18V; Supply Voltage Max:31.2V Rohs Compliant: Yes |Wago 762-5303/8000-002
Processor Type = Cortex A9 / Display Type = LCD, Touch Screen / Screen Size " = 7 / Resolution = 800 x 480 / Touchscreen = Yes / HMI Colour = Black / HMI Colour = White / Number of Function Keys = 2 / On-Board Memory GB = 4 / Interface Type = USB / Interface Type = Ethernet / Interface Type = Micro SD / Interface Type = EtherNet/IP / Interface Type = MODBUS TCP / Interface Type = EtherCAT / Interface Type = CANOpen / Interface Type = RS232 / Interface Type = RS485 / Interface Type = MQTT / Interface Type = 3.5 mm Socket / Operating Voltage Min. V = 18 / Operating Voltage Max. V = 31.2 / Protection Rating = IP65 / Series = Touch Panel 600

Manufacturer Aliases

WAGO has several brands around the world that distributors may use as alternate names. WAGO may also be known as the following names:

  • WAGO Corporation
  • WAG
  • WAGO Kontakttechnik GmbH
  • WAGO Innovative Connections
  • WAGO KONTAKTTECHNIK
  • WAGO CORP
  • WGO
  • Wago Canada
  • WAGO GmbH & Co KG
  • WAGO Kontakttechnik GmbH & Co KG
  • Wago Company of Japan
  • WAGO CONT
  • Wago Norge
  • WAGO KONTAKT
  • WAGO GmbH & CoKG
  • WAGO Global
  • WAGO(Wanke)
  • WAGO Innovative
  • WAGO-ELWAG