WAGO 750-466

2-CHANNEL Analog Input Module, 2 to 4 Conductor Connection, 4-20MA DC, 10V, DIN-35-RAIL, IP20
$ 545.58
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for WAGO 750-466.

element14 APAC

Datasheet2 pages25 years ago

Newark

Future Electronics

Burklin Elektronik

Inventory History

3 month trend:
+13.28%

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 month ago)

Descriptions

Descriptions of WAGO 750-466 provided by its distributors.

2-CHANNEL ANALOG INPUT MODULE, 2 TO 4 CONDUCTOR CONNECTION, 4-20MA DC, 10V, DIN-35-RAIL, IP20
Analog module for series 750, Inputs: 2, (W x H x D) 12 x 100 x 69.8 mm, 750-466
2-channel analog input; 4 . 20 mA; Single-ended; light gray
Wago Corporation 2Channel Analog Input; 4 20 Ma; Singlee
IC REG LINEAR 3.3V 400MA SOT23-5
Wago Series 750 750-466 - 750-466
WAGO 2 CHAN IN ANALOG 4-20mA S
INPUT MODULE, ANALOG, 2 CH, 0.075A;
I/O Module, 2 Channel Analog In, 75Ma; Current Rating:75Ma; Product Range:-; External Depth:64Mm; External Width:12Mm; Length:100Mm; Voltage Rating:24V Rohs Compliant: Yes |Wago 750-466
Module Type = Analogue Input Module / Analogue Inputs = 2 / Input Type = Current / Operating Voltage Max. VDC = 24 / Input Current mA = 20 / Termination Type = Cage Clamp Terminal / Mounting Type = DIN Rail Mount / Operating Temperature Min. °C = 0 / Operating Temperature Max. °C = 55 / Series = WAGO 750 Series / Protection Rating = IP20 / Width mm = 12 / Height mm = 64 / Depth mm = 100

Manufacturer Aliases

WAGO has several brands around the world that distributors may use as alternate names. WAGO may also be known as the following names:

  • WAGO Corporation
  • WAG
  • WAGO Kontakttechnik GmbH
  • WAGO Innovative Connections
  • WAGO KONTAKTTECHNIK
  • WAGO CORP
  • WGO
  • Wago Canada
  • WAGO GmbH & Co KG
  • WAGO Kontakttechnik GmbH & Co KG
  • Wago Company of Japan
  • WAGO CONT
  • Wago Norge
  • WAGO KONTAKT
  • WAGO GmbH & CoKG
  • WAGO Global
  • WAGO(Wanke)
  • WAGO Innovative
  • WAGO-ELWAG

Part Number Aliases

This part may be known by these alternate part numbers:

  • 750-466.