WAGO 721-106/026-000

Modular Terminal Block, 15A, 2.5mm2, 1 Row(s), 1 Deck(s)
$ 6.006
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for WAGO 721-106/026-000.

Inventory History

3 month trend:
+9.11%

Supply Chain

Country of OriginGermany
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.90.40.00
Introduction Date1999-08-25
Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

TE Connectivity282834-6
Conn PC Board Terminal Block Header 6 POS 2.54mm Straight Through Hole 10A
TE Connectivity282836-6
Conn Terminal Block 6 POS 5mm Solder ST Thru-Hole 13.5A/Contact
TE Connectivity796634-6
Conn Terminal Block F 6 POS 5.08mm Screw RA Cable Mount 15A/Contact
Phoenix Contact1803316
Terminal Block, Header, 3.81 mm, 6 Ways, 8 A, 160 V, Through Hole Right Angle
Phoenix Contact1881480
Terminal Block, Header, 2.5 mm, 6 Ways, 4 A, 160 V, Through Hole Right Angle
Phoenix Contact1754517
Strip Terminal Block, 12A, 1 Row(s), 1 Deck(s)

Descriptions

Descriptions of WAGO 721-106/026-000 provided by its distributors.

Modular Terminal Block, 15A, 2.5mm2, 1 Row(s), 1 Deck(s)
TERMINAL BLOCK, PLUGGABLE, 6P, 28-12AWG;
721 Series 6 Position 5 mm/0.197 Pin Spacing 28-12 AWG Grey Female Plug"
Socket header, 6 pole, pitch 5 mm, angled, light gray, 721-106/026-000
WAGO 721-106/026-000 Connectors > Pluggable Connectors > Female Pluggable > Female Straight Conn
Wago Corporation 1Conductor Female Plug; 100 Protected Ag
FEMALE CONNECTOR, 6-POLE PIN SPACING 5 MM / 0.197 IN LIGHT GRAY
Wago Series 721 721-106/026-000 - 721-106/026-000
WAGO 721-106/026-000 Female MCS-MIDI 6P 5mm
Pluggable terminal block; 5.00mm pitch; 6-ways; female; for wire 2.50mm2 (28-12AWG); wire insertion direction same as plug-in direction; spring clamp; UL: 300V/15A
1-CONDUCTOR FEMALE PLUG; 100% PR
Terminal Block Pluggable, 6 Position, 28-12Awg; Pitch Spacing:5Mm; No. Of Positions:6Positions; Wire Size Awg Min:24Awg; Wire Size Awg Max:12Awg; Conductor Area Csa:2.5Mm²; Wire Connection Method:Clamp; Rated Current:16A Rohs Compliant: No |Wago 721-106/026-000

Manufacturer Aliases

WAGO has several brands around the world that distributors may use as alternate names. WAGO may also be known as the following names:

  • WAGO Corporation
  • WAG
  • WAGO Kontakttechnik GmbH
  • WAGO Innovative Connections
  • WAGO KONTAKTTECHNIK
  • WAGO CORP
  • WGO
  • Wago Canada
  • WAGO GmbH & Co KG
  • WAGO Kontakttechnik GmbH & Co KG
  • Wago Company of Japan
  • WAGO CONT
  • Wago Norge
  • WAGO KONTAKT
  • WAGO GmbH & CoKG
  • WAGO Global
  • WAGO(Wanke)
  • WAGO Innovative
  • WAGO-ELWAG