WAGO 280-101

2-CONDUCTOR Through Terminal Block Suitable For Ex I Applications Blue
$ 2.055
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for WAGO 280-101.

JRH Electronics

Datasheet2 pages0 years ago

Future Electronics

Burklin Elektronik

Newark

Farnell

Inventory History

3 month trend:
+28.00%

Supply Chain

Country of OriginIndia
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.90.40.00
Introduction Date1997-01-16
Lifecycle StatusProduction (Last Updated: 1 month ago)

Related Parts

Rectangular Power Connector, 2 Contact(s), Male or Female, Crimp Terminal, Plug
Rectangular Power Connector, 2 Contact(s), Male and Female, Crimp Terminal, Receptacle
Rectangular Power Connector, 3 Contact(s), Male, Crimp Terminal, Plug
TE Connectivity770849-4
In a Pack of 10, TE Connectivity SL-156 Female Connector Housing, 3.96mm Pitch, 4 Way, 1 Row
TE Connectivity796634-2
TE Connectivity 796634-2 Terminal Block Right-Angled Plug 2P 5.08MM Unshrouded
TE Connectivity796634-3
Terminal Block; Plug, Right Angle; 5.08mm Centerline; 30-12AWG; Green; 3 Pos.

Descriptions

Descriptions of WAGO 280-101 provided by its distributors.

2-CONDUCTOR THROUGH TERMINAL BLOCK SUITABLE FOR EX I APPLICATIONS Blue
DIN-rail Terminal Block CAGE CLAMP 2-cond. 2,5mm2 24A 1P Grey 280-101
Conn Terminal Block F 2 POS Push-In Cage Clamp ST DIN Rail 24A Box
Wago Corporation 2Conductor Through Terminal Block; 25 M
Modular Terminal Block, 20A, 2.5mm2, 2 Row(s), 1 Deck(s)
Terminal Block, Din Rail, 2 Position, 28-12Awg; Núm. De Posiciones:2; Tensión Nominal:800V; Corriente Nominal:24A; Tamaño De Cable Awg Mín.:28Awg; Conductor, Tamaño Awg Min:12Awg; Conductor, Área Csa:2.5Mm²; Núm. De Niveles:1 |Wago 280-101
WAGO 280-101 2-conductor through terminal block. WAGO Terminal Block, 2-Conductor Through, 800 V, 24 A, 28 to 12 AWG Wire, 0.31 to 0.35 in Wire Strip Length, Side Wire Terminal, DIN Rail Mounting, Gray, 0.197 in W x 1.673 in D x 1.201 in H Dimensions. Additional Description: WAGO-280-101 (N) 2CTB2.5mm 35x15-35x7.5 250mm GRA 51160317 DIN-RAIL 35 X 15 AND 35 X 7.5; CAGE CLAMP ; 2,50 MM ; GRAY NON-CANCELABLE, NON-RETURNABLE. Catalog Description: 2-conductor through terminal block; 2.5 mm²; lateral marker slots; for DIN-rail 35 x 15 and 35 x 7.5; CAGE CLAMP®; 2,50 mm²; gray.

Manufacturer Aliases

WAGO has several brands around the world that distributors may use as alternate names. WAGO may also be known as the following names:

  • WAGO Corporation
  • WAG
  • WAGO Kontakttechnik GmbH
  • WAGO Innovative Connections
  • WAGO KONTAKTTECHNIK
  • WAGO CORP
  • WGO
  • Wago Canada
  • WAGO GmbH & Co KG
  • WAGO Kontakttechnik GmbH & Co KG
  • Wago Company of Japan
  • WAGO CONT
  • Wago Norge
  • WAGO KONTAKT
  • WAGO GmbH & CoKG
  • WAGO Global
  • WAGO(Wanke)
  • WAGO Innovative
  • WAGO-ELWAG