WAGO 264-321

2-CONDUCTOR Center Terminal Block, Requ. For Term. Strips, Fix. Flanges Gray
$ 1.345
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for WAGO 264-321.

Farnell

Datasheet1 page10 years ago

JRH Electronics

element14 APAC

Future Electronics

Burklin Elektronik

Inventory History

3 month trend:
-10.74%

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 month ago)

Related Parts

Rectangular Power Connector, 2 Contact(s), Male or Female, Crimp Terminal, Plug
Rectangular Power Connector, 2 Contact(s), Male and Female, Crimp Terminal, Receptacle
Rectangular Power Connector, 3 Contact(s), Male, Crimp Terminal, Plug
TE Connectivity770849-4
In a Pack of 10, TE Connectivity SL-156 Female Connector Housing, 3.96mm Pitch, 4 Way, 1 Row
TE Connectivity796634-2
TE Connectivity 796634-2 Terminal Block Right-Angled Plug 2P 5.08MM Unshrouded
TE Connectivity284506-2
Conn Terminal Block F 2 POS 3.5mm Screw RA Cable Mount 11A/Contact

Descriptions

Descriptions of WAGO 264-321 provided by its distributors.

2-CONDUCTOR CENTER TERMINAL BLOCK, REQU. FOR TERM. STRIPS, FIX. FLANGES GRAY
WAGO 264-321 2 Conductor 24A Centre Terminal Block Fixing Flange Grey
2-wire end terminal, 1 pole, 0.08-2.5 mm², clamping points: 2, gray, cage clamp, 24 A, 264-321
Wago Corporation 2Conductor Center Terminal Block; Withou
Modular Terminal Block, 20A, 2.5mm2, 1 Row(s), 1 Deck(s)
Conn Terminal Block F 2 POS ST Panel Mount 24A Box
Front Entry Grey 2 Conductor Center Terminal Block
TERMINAL BLOCK, DIN RAIL, 2 POSITION, 28-12AWG; No. of Positions:2Positions; Wire Size AWG Min:28AWG; Wire Size AWG Max:12AWG; Conductor Area CSA:2.5mm²; Wire Connection Method:Clamp; Rated Current:24A; Rated Voltage:800
Terminal Block, Din Rail, 2 Position, 28-12Awg; Núm. De Posiciones:2; Tensión Nominal:800V; Corriente Nominal:24A; Tamaño De Cable Awg Mín.:28Awg; Conductor, Tamaño Awg Min:12Awg; Conductor, Área Csa:2.5Mm²; Núm. De Niveles:1 |Wago 264-321

Manufacturer Aliases

WAGO has several brands around the world that distributors may use as alternate names. WAGO may also be known as the following names:

  • WAGO Corporation
  • WAG
  • WAGO Kontakttechnik GmbH
  • WAGO Innovative Connections
  • WAGO KONTAKTTECHNIK
  • WAGO CORP
  • WGO
  • Wago Canada
  • WAGO GmbH & Co KG
  • WAGO Kontakttechnik GmbH & Co KG
  • Wago Company of Japan
  • WAGO CONT
  • Wago Norge
  • WAGO KONTAKT
  • WAGO GmbH & CoKG
  • WAGO Global
  • WAGO(Wanke)
  • WAGO Innovative
  • WAGO-ELWAG

Part Number Aliases

This part may be known by these alternate part numbers:

  • 264-321.