WAGO 2604-1105

Pcb Terminal Block; Operating Lever; 4 MM²; Pin Spacing 5 Mm; 5-POLE; Push-in Cage Clamp®
$ 4.329
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for WAGO 2604-1105.

Newark

Datasheet7 pages8 years ago

JRH Electronics

Future Electronics

Inventory History

3 month trend:
+26.71%

CAD Models

Download WAGO 2604-1105 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginGermany
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.90.40.00
Introduction Date2018-09-18
Lifecycle StatusProduction (Last Updated: 1 month ago)

Descriptions

Descriptions of WAGO 2604-1105 provided by its distributors.

PCB TERMINAL BLOCK; OPERATING LEVER; 4 MM²; PIN SPACING 5 MM; 5-POLE; PUSH-IN CAGE CLAMP®
Conn PC Terminal Block 5 POS 5mm Solder RA Thru-Hole 32A CAGE CLAMP® Box
Wago Corporation Pcb Terminal Block; Lever; 4 Mm; Pin Spa
Tb, Wire To Brd, 5Pos, 12Awg; Pitch Spacing:5Mm; No. Of Positions:5Positions; Wire Size Awg Min:24Awg; Wire Size Awg Max:12Awg; Conductor Area Csa:4Mm²; Wire Connection Method:Push In; Rated Current:32A; Rated Voltage:400V Rohs Compliant: Yes |Wago 2604-1105
Pitch mm = 5 / Wire Connection Method = Push-In / Poles = 5 / Wire Size AWG Max. AWG = 12 / Wire Size AWG Min. AWG = 24 / Wire Size mm2 Max. mm² = 4 / Wire Size mm2 Min. mm² = 0.2 / Current Rating A = 32 / Voltage Rating V = 320 / Orientation = Right Angle / Standards Met = cURus E45172 / Combustibility Class = UL 94 V-0 / Operating Temperature Min. °C = -60 / Operating Temperature Max. °C = 105

Manufacturer Aliases

WAGO has several brands around the world that distributors may use as alternate names. WAGO may also be known as the following names:

  • WAGO Corporation
  • WAG
  • WAGO Kontakttechnik GmbH
  • WAGO Innovative Connections
  • WAGO KONTAKTTECHNIK
  • WAGO CORP
  • WGO
  • Wago Canada
  • WAGO GmbH & Co KG
  • WAGO Kontakttechnik GmbH & Co KG
  • Wago Company of Japan
  • WAGO CONT
  • Wago Norge
  • WAGO KONTAKT
  • WAGO GmbH & CoKG
  • WAGO Global
  • WAGO(Wanke)
  • WAGO Innovative
  • WAGO-ELWAG