WAGO 231-303/026-000

Conn Terminal Block F 3 POS 5.08mm ST Cable Mount 16A Box
$ 3.07
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for WAGO 231-303/026-000.

Newark

Datasheet4 pages0 years ago
Datasheet5 pages0 years ago

Master Electronics

Future Electronics

Farnell

Burklin Elektronik

Inventory History

3 month trend:
+20.11%

Supply Chain

Country of OriginGermany
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.90.40.00
Introduction Date1999-08-25
Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

TE Connectivity282837-2
Connector, Terminal Block; Wire Receptacle; 2 Pos.; 16-30 AWG; 0.2 in. CL; Side;
TE Connectivity282841-2
TE Connectivity 282841-2 Terminal Block 2 Positions PC MNT Fixed Unshrouded
TE Connectivity282837-3
Conn Terminal Block F 3 POS 5.08mm Solder ST Thru-Hole 13.5A/Contact - Bulk (Alt: 282837-3)
Phoenix Contact1755794
Terminal Block, Header, 5.08 mm, 8 Ways, 12 A, 250 V, Through Hole Vertical
Phoenix Contact1715721
Terminal Block; 17.5 A; 250 V; 5.08 mm; 26 to 14 AWG; 2; Screw; Solder; 4 kV
Phoenix Contact1759017
2 Position Terminal Block Header 2 Side Shrouded Right Angle 0.200" (5.08mm) Through Hole

Descriptions

Descriptions of WAGO 231-303/026-000 provided by its distributors.

Conn Terminal Block F 3 POS 5.08mm ST Cable Mount 16A Box
Modular Terminal Block, 15A, 2.5mm2, 1 Row(s), 1 Deck(s)
16A 3 -60℃~+85℃ 0.08~2.5 1 12~28 5.08mm Orange Pluggable System Terminal Block ROHS
1-CONDUCTOR FEMALE PLUG; 2.5 MM; / 3 Position Terminal Block Plug, Female Sockets 0.200" (5.08mm) 180° Free Hanging (In-Line)
Terminal Block Pluggable, 3 Position, 28-12Awg; Núm. De Posiciones:3; Tensión Nominal:320V; Corriente Nominal:16A; Espaciado, Paso:5.08Mm; Tamaño De Cable Awg Mín.:28Awg; Conductor, Tamaño Awg Min:12Awg; Conductor, Área Csa:2.5Mm² |Wago 231-303/026-000
WAGO 231-303/026-000 Female plug Brand: Wago. Part Number: 231-303/026-000. Additional Description: WAGO-231-303/026-000 1-CONDUCTOR FEMALE PLUG; 2.5 MM ; PIN SPACING 5.08 MM; 3-POLE; 2,50 MM ; ORANGE 51117269. Catalog Description: 1-conductor female connector; CAGE CLAMP®; 2.5 mm²; Pin spacing 5.08 mm; 3-pole; 2,50 mm²; orange..
Mounting Type = Cable Mount / Gender = Socket / Pitch mm = 5.08 / Poles = 3 / Current Rating A = 16 / Voltage Rating V = 320 / Legend = None / Standards Met = CB / Standards Met = UL Listed / Combustibility Class = UL 94 V-0 / Operating Temperature Min. °C = -60 / Operating Temperature Max. °C = 85 / Orientation = Straight / Wire Connection Method = Cage Clamp / Wire Size AWG Max. AWG = 12 / Wire Size AWG Min. AWG = 28 / Wire Size mm2 Max. mm² = 2.5 / Wire Size mm2 Min. mm² = 0.08

Manufacturer Aliases

WAGO has several brands around the world that distributors may use as alternate names. WAGO may also be known as the following names:

  • WAGO Corporation
  • WAG
  • WAGO Kontakttechnik GmbH
  • WAGO Innovative Connections
  • WAGO KONTAKTTECHNIK
  • WAGO CORP
  • WGO
  • Wago Canada
  • WAGO GmbH & Co KG
  • WAGO Kontakttechnik GmbH & Co KG
  • Wago Company of Japan
  • WAGO CONT
  • Wago Norge
  • WAGO KONTAKT
  • WAGO GmbH & CoKG
  • WAGO Global
  • WAGO(Wanke)
  • WAGO Innovative
  • WAGO-ELWAG