WAGO 231-135/001-000

Board Connector, 5 Contact(s), 1 Row(s), Male, Straight, Solder Terminal
$ 1.655
Production

Datasheets & Documents

Download datasheets and manufacturer documentation for WAGO 231-135/001-000.

element14 APAC

Datasheet1 page10 years ago
Datasheet1 page10 years ago

Master Electronics

Burklin Elektronik

Inventory History

3 month trend:
-15.54%

CAD Models

Download WAGO 231-135/001-000 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
SnapEDA
Footprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginGermany
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.69.40.40
Introduction Date1999-08-25
Lifecycle StatusProduction (Last Updated: 8 months ago)

Related Parts

TE Connectivity350766-1
Rectangular Power Connector, 3 Contact(s), Female, Crimp Terminal, Plug
TE Connectivity1-480698-0
Connector, Soft Shell; Universal MATE-N-LOK; 2; Plug; Nylon; Natural; 19 A
TE Connectivity1-480702-0
Rectangular Power Connector, 4 Contact(S), Female, Crimp Terminal, Plug
KK® 254 Wire-to-Board Header, Vertical, with Friction Lock, 4 Circuits, Tin (Sn) Plating
1.25mm Pitch PicoBlade™ Header, Surface Mount, Right Angle, Lead-Free, 2 Circuits
1.25mm (.049") Pitch PicoBlade Header, Surface Mount, Right Angle, Lead-free, 4 Circuits

Descriptions

Descriptions of WAGO 231-135/001-000 provided by its distributors.

Board Connector, 5 Contact(s), 1 Row(s), Male, Straight, Solder Terminal
Conn Shrouded Header HDR 5 POS 5mm Solder ST Thru-Hole Box
WAGO 231-135/001-000 MCS MIDI 5 Pole 12A 5mm Closed Vertical PCB Header Grey
MALE CONNECTOR, WITH STRAIGHT SOLDER PINS 5-POLE GRAY
Tht Male Header; 1.0 X 1.0 Mm Solder Pin; Straight; Pin Spacing 5 Mm; 5-Pole; Gray |Wago 231-135/001-000
Wago Corporation Tht Male Header; 10 X 10 Mm Solder Pin
PCB Header, Through Hole, 5mm Pitch, Straight, 5 Poles
Male connector with closed end
Wago Series 231 231-135/001-000 - 231-135/001-000
THT MALE HEADER; 1.0 X 1.0 MM SO
TERMINAL BLOCK, HEADER, 5POS, TH; Gender: Header; Pitch Spacing: 5mm; No. of Positions: 5Ways; Rated Current: 10A; Rated Voltage: 300V; Block Orientation: Through Hole Vertical; Product Range: MCS MIDI Classic 231 Series; SVHC:

Manufacturer Aliases

WAGO has several brands around the world that distributors may use as alternate names. WAGO may also be known as the following names:

  • WAGO Corporation
  • WAG
  • WAGO Kontakttechnik GmbH
  • WAGO Innovative Connections
  • WAGO KONTAKTTECHNIK
  • WAGO CORP
  • WGO
  • Wago Canada
  • WAGO GmbH & Co KG
  • WAGO Kontakttechnik GmbH & Co KG
  • Wago Company of Japan
  • WAGO CONT
  • Wago Norge
  • WAGO KONTAKT
  • WAGO GmbH & CoKG
  • WAGO Global
  • WAGO(Wanke)
  • WAGO Innovative
  • WAGO-ELWAG