WAGO 231-134/001-000

Conn Shrouded Header (4 Sides) HDR 4 POS 5mm Solder ST Top Entry Thru-Hole Box
$ 1.389
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for WAGO 231-134/001-000.

Newark

Datasheet1 page10 years ago

Farnell

JRH Electronics

Future Electronics

Burklin Elektronik

Inventory History

3 month trend:
-11.00%

CAD Models

Download WAGO 231-134/001-000 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
SnapEDA
Footprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginPoland
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.69.40.40
Introduction Date1999-08-25
Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

TE Connectivity640457-4
Header; 0.1 in. (Centerline); White (Housing); Polyester; 4; UL 94V-0
Conn Shrouded Header (4 Sides) HDR 4 POS 1.25mm Solder ST Top Entry Thru-Hole PicoBlade Tray
TE Connectivity640445-4
Pin Header, Wire-to-Board, 3.96 mm, 1 Rows, 4 Contacts, Through Hole Straight, MTA-156 Series
TE Connectivity350211-1
Rectangular Power Connector, 4 Contact(s), Male, Solder Terminal, Receptacle
KK Mini-Latch Straight Male, PCB Header, Through Hole, 1 Rows, 4 Contacts, 2.5mm Pitch
Pin Header, Signal, 1.25 mm, 1 Rows, 4 Contacts, Through Hole Right Angle, PicoBlade 53048

Descriptions

Descriptions of WAGO 231-134/001-000 provided by its distributors.

Conn Shrouded Header (4 Sides) HDR 4 POS 5mm Solder ST Top Entry Thru-Hole Box
Board Connector, 4 Contact(s), 1 Row(s), Male, Straight, Solder Terminal
12A 4 Straight Needle -60℃~+100℃ 1 5mm Gray Plugin,P=5mm Pluggable System Terminal Block ROHS
WAGO 231-134/001-000 MCS MIDI 4 Pole 12A 5mm Closed Vertical PCB Header Grey
MALE CONNECTOR, WITH STRAIGHT SOLDER PINS 4-POLE GRAY
Pin header, 4 pole, pitch 5 mm, straight, gray, 231-134/001-000
231 Series 4 Position 5 mm PCB Through Hole Terminal Block
Wago Corporation Tht Male Header; 10 X 10 Mm Solder Pin
PCB Header, Through Hole, 5mm Pitch, Straight, 4 Poles
Male connector with closed end
Wago Series 231 231-134/001-000 - 231-134/001-000
WAG231-134/001-0005MM HDR W/1X1mm SLD PINS
THT MALE HEADER; 1.0 X 1.0 MM SO
Pin Header, 4 Position, 5Mm; Gender:Header; Pitch Spacing:5Mm; No. Of Positions:4Positions; Rated Current:12A; Rated Voltage:400V; Block Orientation:Through Hole Vertical; Product Range:231 Series; Colour:Gray; Contact Material:Steelrohs Compliant: Yes |Wago 231-134/001-000

Manufacturer Aliases

WAGO has several brands around the world that distributors may use as alternate names. WAGO may also be known as the following names:

  • WAGO Corporation
  • WAG
  • WAGO Kontakttechnik GmbH
  • WAGO Innovative Connections
  • WAGO KONTAKTTECHNIK
  • WAGO CORP
  • WGO
  • Wago Canada
  • WAGO GmbH & Co KG
  • WAGO Kontakttechnik GmbH & Co KG
  • Wago Company of Japan
  • WAGO CONT
  • Wago Norge
  • WAGO KONTAKT
  • WAGO GmbH & CoKG
  • WAGO Global
  • WAGO(Wanke)
  • WAGO Innovative
  • WAGO-ELWAG

Part Number Aliases

This part may be known by these alternate part numbers:

  • 231-134/001-000.