WAGO 231-105/037-000

Modular Terminal Block, 15A, 2.5mm2, 1 Row(s), 1 Deck(s)
$ 5.57
Production

Datasheets & Documents

Download datasheets and manufacturer documentation for WAGO 231-105/037-000.

JRH Electronics

Datasheet5 pages0 years ago

Future Electronics

Burklin Elektronik

Inventory History

3 month trend:
-10.76%

Supply Chain

Country of OriginGermany
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.90.40.00
Introduction Date1999-08-25
Lifecycle StatusProduction (Last Updated: 4 months ago)

Descriptions

Descriptions of WAGO 231-105/037-000 provided by its distributors.

Modular Terminal Block, 15A, 2.5mm2, 1 Row(s), 1 Deck(s)
Conn Terminal Block F 5 POS 5mm T DIN Rail 15A Box
WAGO 231-105/037-000 Female plug Brand: Wago. Part Number: 231-105/037-000. Additional Description: WAGO-231-105/037-000 1-CONDUCTOR FEMALE PLUG; LOCKING LEVER; 2.5 MM; PIN SPACING 5 MM; 5-POLE; 2,50 MM; GRAY 51116655 LEVER; 2.5 MM ; PIN SPACING 5 MM; 5-POLE; 2,50 MM ; GRAY AND LOCKING DEVICE 51116655. Catalog Description: 1-conductor female connector; CAGE CLAMP®; 2.5 mm²; Pin spacing 5 mm; 5-pole; Lateral locking levers; 2,50 mm²; gray..
Mounting Type = Cable Mount / Gender = Socket / Pitch mm = 5 / Poles = 5 / Current Rating A = 16 / Voltage Rating V = 320 / Legend = None / Standards Met = UL Listed / Standards Met = CB / Standards Met = CSA / Combustibility Class = UL 94 V-0 / Operating Temperature Min. °C = -60 / Operating Temperature Max. °C = 85 / Orientation = Straight / Wire Connection Method = Cage Clamp / Wire Size AWG Max. AWG = 12 / Wire Size AWG Min. AWG = 28 / Wire Size mm2 Max. mm² = 2.5 / Wire Size mm2 Min. mm² = 0.08

Manufacturer Aliases

WAGO has several brands around the world that distributors may use as alternate names. WAGO may also be known as the following names:

  • WAGO Corporation
  • WAG
  • WAGO Kontakttechnik GmbH
  • WAGO Innovative Connections
  • WAGO KONTAKTTECHNIK
  • WAGO CORP
  • WGO
  • Wago Canada
  • WAGO GmbH & Co KG
  • WAGO Kontakttechnik GmbH & Co KG
  • Wago Company of Japan
  • WAGO CONT
  • Wago Norge
  • WAGO KONTAKT
  • WAGO GmbH & CoKG
  • WAGO Global
  • WAGO(Wanke)
  • WAGO Innovative
  • WAGO-ELWAG