WAGO 2250-301

Miniature Terminal Block w/ Push Button Push-in CAGE CLAMP 2-cond. 1mm2 13, 5A 1P Test Port Flange Grey 2250-301
$ 1.71
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for WAGO 2250-301.

Burklin Elektronik

Datasheet8 pages2 years ago
Datasheet14 pages0 years ago

SOS electronic

Inventory History

3 month trend:
+53.05%

Supply Chain

Country of OriginIndia
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.90.40.00
Introduction Date2025-09-16
Lifecycle StatusProduction (Last Updated: 1 month ago)

Descriptions

Descriptions of WAGO 2250-301 provided by its distributors.

Miniature Terminal Block w/ Push Button Push-in CAGE CLAMP 2-cond. 1mm2 13,5A 1P Test Port Flange Grey 2250-301
2-Conductor Miniature Through Tb With Push-Button 1 Mm , Gray |Wago 2250-301
2 wire mini through terminal, push-in connection, 0.14-1.5 mm², 2 pole, 13.5 A, 6 kV, gray, 2250-301
TERMINAL BLOCK, DIN RAIL, 2POS, 12AWG;
Wago TOPJOB Mini Terminal Block
Wago Corporation 2Conductor Miniature Through Tb With Pus
Wago Serie 2250 2250-301 - 2250-301
2-conductor miniature through tb
Positions = 2 / Wire Size AWG Max. AWG = 16 / Wire Size AWG Min. AWG = 20 / Wire Size mm2 Max. mm² = 1.5 / Wire Size mm2 Min. mm² = 0.5 / Wire Size mm2 Nominal mm² = 1 / Wire Connection Method = Push-In / Current Rating A = 13.5 / Voltage Rating V = 500 / Number of Levels = 1 / Terminal Block Colour = Grey / Standards Met = IECE / Standards Met = CCA / Standards Met = CSA / Standards Met = UL Listed / Standards Met = KEMA-KEUR / Combustibility Class = UL 1059 / Series = TOPJOB S

Manufacturer Aliases

WAGO has several brands around the world that distributors may use as alternate names. WAGO may also be known as the following names:

  • WAGO Corporation
  • WAG
  • WAGO Kontakttechnik GmbH
  • WAGO Innovative Connections
  • WAGO KONTAKTTECHNIK
  • WAGO CORP
  • WGO
  • Wago Canada
  • WAGO GmbH & Co KG
  • WAGO Kontakttechnik GmbH & Co KG
  • Wago Company of Japan
  • WAGO CONT
  • Wago Norge
  • WAGO KONTAKT
  • WAGO GmbH & CoKG
  • WAGO Global
  • WAGO(Wanke)
  • WAGO Innovative
  • WAGO-ELWAG