WAGO 216-286

Insulated Wire end ferrule, 2.5 mm², 25 mm/18 mm long, DIN 46228/4, blue, 216-286
$ 0.265
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for WAGO 216-286.

Burklin Elektronik

Datasheet2 pages3 years ago

TME

Inventory History

3 month trend:
+14.91%

Supply Chain

Country of OriginGermany
Introduction Date2016-06-06
Lifecycle StatusProduction (Last Updated: 1 month ago)

Descriptions

Descriptions of WAGO 216-286 provided by its distributors.

Insulated Wire end ferrule, 2.5 mm², 25 mm/18 mm long, DIN 46228/4, blue, 216-286
Terminal Block Accessory, 0.185in Max Cable Dia, Ferrule
Wago Corporation Ferrule; Sleeve For 25 Mm Awg 14; Insu
FERRULE, SLEEVE FOR 2.5 MM² / AWG 14 INSULATED BLUE
Blue Wire Ferrule Connector DIN 14 AWG
216-286, Series 0216, Lot of 1000
Wago Series 216 216-286 - 216-286
WAGO FERRULE INSUL. BLUE 2.5QM 18MM
FERRULE; SLEEVE FOR 2.5 MM / AWG
Ferrule; Sleeve for 2.5 mm / AWG 14; insulated; electro-tin plated; electrolytic copper; gastight crimped; acc. to DIN 46228, Part 4/09.90; blue WAGO Part Number: 216-286 with EAN : 4055143654753

Manufacturer Aliases

WAGO has several brands around the world that distributors may use as alternate names. WAGO may also be known as the following names:

  • WAGO Corporation
  • WAG
  • WAGO Kontakttechnik GmbH
  • WAGO Innovative Connections
  • WAGO KONTAKTTECHNIK
  • WAGO CORP
  • WGO
  • Wago Canada
  • WAGO GmbH & Co KG
  • WAGO Kontakttechnik GmbH & Co KG
  • Wago Company of Japan
  • WAGO CONT
  • Wago Norge
  • WAGO KONTAKT
  • WAGO GmbH & CoKG
  • WAGO Global
  • WAGO(Wanke)
  • WAGO Innovative
  • WAGO-ELWAG