WAGO 215-811

Wago Corporation Banana Plug; For Socket 4 Mm ; 250 Mm; G
$ 2.452
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for WAGO 215-811.

Newark

Datasheet3 pages10 years ago

Burklin Elektronik

Inventory History

3 month trend:
-47.40%

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 month ago)

Descriptions

Descriptions of WAGO 215-811 provided by its distributors.

Wago Corporation Banana Plug; For Socket 4 Mm ; 250 Mm; G
4 mm plug, clamp connection, 0.5 mm², gray, 215-811
WAGO Series 215 Quick Connector 20A Grey 215-811
Conn Banana PL 1 POS ST 1 Port Box
Banana Plug, 20A, Cage Clamp; Gender:Plug; Connector Mounting:Cable Mount; Current Rating:20A; Voltage Rating:42V; Contact Plating:-; Connector Colour:Grey; Contact Material:-; Contact Termination Type:Clamp; Product Range:215 Seriesrohs Compliant: Yes |Wago 215-811
Test Plug Tip = Unshrouded / Connector Diameter = 4 mm / Insulation = Insulated / Rated Current A = 20 / Rated Voltage AC VAC = 42 / Rated Voltage DC VDC = 42 / Orientation = Straight / Overall Length mm = 40 / Colour = Grey / Termination Type = Spring Cage Terminal

Manufacturer Aliases

WAGO has several brands around the world that distributors may use as alternate names. WAGO may also be known as the following names:

  • WAGO Corporation
  • WAG
  • WAGO Kontakttechnik GmbH
  • WAGO Innovative Connections
  • WAGO KONTAKTTECHNIK
  • WAGO CORP
  • WGO
  • Wago Canada
  • WAGO GmbH & Co KG
  • WAGO Kontakttechnik GmbH & Co KG
  • Wago Company of Japan
  • WAGO CONT
  • Wago Norge
  • WAGO KONTAKT
  • WAGO GmbH & CoKG
  • WAGO Global
  • WAGO(Wanke)
  • WAGO Innovative
  • WAGO-ELWAG