WAGO 2106-1204

Wago 2-CONDUCTOR Through Terminal Block With Lever And Push-in Cage Clamp® 6 MM², Blue
$ 4.34
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for WAGO 2106-1204.

Inventory History

3 month trend:
-25.89%

Supply Chain

Country of OriginGermany
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.90.40.00
Introduction Date2020-04-23
Lifecycle StatusProduction (Last Updated: 1 month ago)

Descriptions

Descriptions of WAGO 2106-1204 provided by its distributors.

WAGO 2-CONDUCTOR THROUGH TERMINAL BLOCK WITH LEVER AND PUSH-IN CAGE CLAMP® 6 MM², BLUE
Wago Corporation 2Conductor Through Terminal Block; With
TERMINAL BLOCK, DINRAIL, 2WAYS, 8AWG; No. of Positions: 2Ways; Wire Size AWG Min: 20AWG; Wire Size AWG Max: 8AWG; Conductor Area CSA: 6mm²; Wire Connection Method: Clamp; Rated Current: 41A; Rated Voltage: 800V; No. of Levels: 1
Positions = 2 / Wire Size AWG Max. AWG = 8 / Wire Size AWG Min. AWG = 20 / Wire Size mm2 Max. mm² = 10 / Wire Size mm2 Min. mm² = 0.5 / Wire Size mm2 Nominal mm² = 6 / Wire Connection Method = Cage Clamp / Current Rating A = 41 / Voltage Rating V = 800 / Number of Levels = 1 / Terminal Block Colour = Blue / Standards Met = AEx / Standards Met = ATEX / Standards Met = CCA / Standards Met = CsA / Standards Met = IECEx / Standards Met = KEMA / Standards Met = UL Listed / Series = TOPJOB

Manufacturer Aliases

WAGO has several brands around the world that distributors may use as alternate names. WAGO may also be known as the following names:

  • WAGO Corporation
  • WAG
  • WAGO Kontakttechnik GmbH
  • WAGO Innovative Connections
  • WAGO KONTAKTTECHNIK
  • WAGO CORP
  • WGO
  • Wago Canada
  • WAGO GmbH & Co KG
  • WAGO Kontakttechnik GmbH & Co KG
  • Wago Company of Japan
  • WAGO CONT
  • Wago Norge
  • WAGO KONTAKT
  • WAGO GmbH & CoKG
  • WAGO Global
  • WAGO(Wanke)
  • WAGO Innovative
  • WAGO-ELWAG