WAGO 2102-1307

3-CONDUCTOR Ground Terminal Block With Lever And Push-in Cage Clamp 2.5 MM², Green-yellow
$ 8.391
Production

Price and Stock

Inventory History

3 month trend:
-20.43%

Supply Chain

Country of OriginGermany
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.90.40.00
Introduction Date2018-11-30
Lifecycle StatusProduction (Last Updated: 1 month ago)

Descriptions

Descriptions of WAGO 2102-1307 provided by its distributors.

3-CONDUCTOR GROUND TERMINAL BLOCK WITH LEVER AND PUSH-IN CAGE CLAMP 2.5 MM², GREEN-YELLOW
Wago Corporation 3Conductor Ground Terminal Block; 25 Mm
3-Conductor Ground Terminal Block; 2.5 Mm ; With Test Port; Side And Center Marking; For Din-Rail 35 X 15 And 35 X 7.5; Push-In Cage Clamp ; 2,50 Mm ; Green-Yellow |Wago 2102-1307
Positions = 3 / Wire Size AWG Max. AWG = 12 / Wire Size AWG Min. AWG = 22 / Wire Size mm2 Max. mm² = 4 / Wire Size mm2 Min. mm² = 0.25 / Wire Connection Method = Cage Clamp / Voltage Rating V = 800 / Number of Levels = 1 / Terminal Block Colour = Green / Yellow / Standards Met = AEx / Standards Met = ATEX / Standards Met = CCA / Standards Met = CsA / Standards Met = IECEx / Standards Met = KEMA / Standards Met = UL Listed / Series = TOPJOB

Manufacturer Aliases

WAGO has several brands around the world that distributors may use as alternate names. WAGO may also be known as the following names:

  • WAGO Corporation
  • WAG
  • WAGO Kontakttechnik GmbH
  • WAGO Innovative Connections
  • WAGO KONTAKTTECHNIK
  • WAGO CORP
  • WGO
  • Wago Canada
  • WAGO GmbH & Co KG
  • WAGO Kontakttechnik GmbH & Co KG
  • Wago Company of Japan
  • WAGO CONT
  • Wago Norge
  • WAGO KONTAKT
  • WAGO GmbH & CoKG
  • WAGO Global
  • WAGO(Wanke)
  • WAGO Innovative
  • WAGO-ELWAG