WAGO 2016-404

4 Way Jumper, Push in Type, Light Grey, Insulated, For Topjob S 16 MM2 Terminal Blocks
$ 6.241
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for WAGO 2016-404.

JRH Electronics

Datasheet5 pages0 years ago

Inventory History

3 month trend:
+16.14%

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 month ago)

Descriptions

Descriptions of WAGO 2016-404 provided by its distributors.

4 WAY JUMPER, PUSH IN TYPE, LIGHT GREY, INSULATED, FOR TOPJOB S 16 MM2 TERMINAL BLOCKS
Jumper, 4Pos, Terminal Block; Accessory Type:Jumper; For Use With:Wago Topjob S Series Terminal Blocks; No. Of Positions:4Positions; Pitch Spacing:-; Product Range:Topjob S 2016 Series Rohs Compliant: Yes |Wago 2016-404
JUMPER BAR, 4WAY, LIGHT GREY; For Use With:Topjob S Rail Mounted Terminal Blocks; Colour:Light Grey; Connector Type:Jumper (Busbar); Current Rating:76A; External Depth:45.46mm; External Length / Height:18.9mm; External Width:4.1mm; No. of Ways:4

Manufacturer Aliases

WAGO has several brands around the world that distributors may use as alternate names. WAGO may also be known as the following names:

  • WAGO Corporation
  • WAG
  • WAGO Kontakttechnik GmbH
  • WAGO Innovative Connections
  • WAGO KONTAKTTECHNIK
  • WAGO CORP
  • WGO
  • Wago Canada
  • WAGO GmbH & Co KG
  • WAGO Kontakttechnik GmbH & Co KG
  • Wago Company of Japan
  • WAGO CONT
  • Wago Norge
  • WAGO KONTAKT
  • WAGO GmbH & CoKG
  • WAGO Global
  • WAGO(Wanke)
  • WAGO Innovative
  • WAGO-ELWAG