Volex 17567 10 C3

Cable Assembly AC Power 3m NEMA 6-15P to C13 3 to 3 POS M-F 18AWG
$ 10.065
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Volex 17567 10 C3.

element14 APAC

Datasheet2 pages17 years ago

Farnell

RS (Formerly Allied Electronics)

Arrow Electronics

Inventory History

3 month trend:
-3.31%

Related Parts

Cable Assembly Power Cord 1.5m 18AWG SATA 4 POS F Crimp Bag

Descriptions

Descriptions of Volex 17567 10 C3 provided by its distributors.

Cable Assembly AC Power 3m NEMA 6-15P to C13 3 to 3 POS M-F 18AWG
POWER CORD NEMA6-15P/IEC, 9.8FT, 10A BLACK; Connector Type A: NEMA 6-15P; Connector Type B: IEC 60320 C13; Cable Length - Metric: 3m; Current Rating: 10A; Voltage Rating: 250VAC; Jacket Color: Black; Produc 93K2602
POWER CORD NEMA6-15P/IEC, 9.8FT, 10A BLK; POWER CORD NEMA6-15P/IEC, 9.8FT, 10A BLK; Voltage Rating:250V; Cable Length - Imperial:9.8ft; Cable Length - Metric:3; Available until stocks are exhausted Alternatives available
Power Cord Nema6-15P/Iec, 9.8Ft, 10A Black; Conector, Tipo A:Nema 6-15P; Conector, Tipo B:Iec 60320 C13; Longitud Del Cable - Imperial:9.8Ft; Longitud Del Cable - Métrica:3M; Jacket Color:Negro; Cable De Alimentación A:Nema 6-15P |Volex 17567 10 C3

Manufacturer Aliases

Volex has several brands around the world that distributors may use as alternate names. Volex may also be known as the following names:

  • VOLEX POWER CORD PRODUCTS
  • VOLEX POWER CORDS
  • VOLEX INC
  • VOLEX PLC
  • Volex Group
  • VOLEX ACCESSORIES
  • VOLEX PENCON
  • BELDEN VOLEX
  • VOLEX POW
  • VOLEX INC SUITE 130
  • VOLEX/BELDEN
  • VOLEX -CORDS
  • VOLEX INC (BELDEN CORDS) SUITE D
  • VOLEX CORD PRODUCTS DIVISION
  • VOLEX POWER PRODUCTS/EDGE
  • Volex Power Products
  • VOLEX CORD PRODUCTS

Part Number Aliases

This part may be known by these alternate part numbers:

  • 17567 10 C3.