VCC 36EN-2111

Single Color Neon Led, Red, 7.54MM
$ 3.801
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for VCC 36EN-2111.

RS (Formerly Allied Electronics)

Datasheet5 pages8 years ago
Datasheet2 pages17 years ago

VCC

Newark

Inventory History

3 month trend:
+1.83%

Supply Chain

Harmonized Tariff Schedule (HTS) Code8541.40.20.00
Introduction Date2020-11-13
Lifecycle StatusProduction (Last Updated: 4 weeks ago)

Descriptions

Descriptions of VCC 36EN-2111 provided by its distributors.

SINGLE COLOR NEON LED, Red, 7.54mm
PANEL MOUNT INDICATOR NEON 0.3" PRESS-FIT RED 125V LEAD WIRE 36EN SERIES
LAMP, INDICATOR, NEON, RED, 125V - More Details
PMI RND 5/16" Neon 125V Wire Red BZL
NEON PNL IND 7.54MM WIRE LEADS
LAMP, INDICATOR, NEON, RED, 125V; Supply; LAMP, INDICATOR, NEON, RED, 125V; Supply Voltage:125V; Lamp Base Type:Wire Leaded; Mounting Hole Dia:7.9mm; Power Rating:330mW; Color:Red
Lamp, Indicator, Neon, Red, 125V; Tensión De Alimentación:125V; Base Para Iluminación, Tipo:Conexión De Cable; Illumination Color:Rojo; Diámetro Del Agujero De Montaje.:7.9Mm; Lente, Perfil:-; Intensidad Nominal:-; Color:Red |Leecraft 36EN-2111

Manufacturer Aliases

VCC has several brands around the world that distributors may use as alternate names. VCC may also be known as the following names:

  • Visual Communications Company - VCC
  • VCC - Visual Communications Company
  • VCC / Chicago Miniature
  • VCC / Data Display Products
  • VCC / CML / Chicago Miniature
  • Visual Communications Company LLC
  • Visual Communications Company (VCC) / Chicago Miniature Lighting (CHML)
  • VCC (MC)
  • VCC-VISUAL COMMUNICATIONS
  • VCC (Visual Communications Company LLC)
  • VISUAL COMMUNICATIONS COMPANY
  • DATA DISPLAY PRODUCTS
  • CHICAGO MINIATURE LIGHTING LLC

Part Number Aliases

This part may be known by these alternate part numbers:

  • 36EN2111